NKK Switches LB15SKW01-F

Switch Pushbutton SPDT 3A 125V
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIL
Contact PlatingSilver
Housing MaterialPolyamide
Mechanical Life1 Mcycles
MountPanel, Snap in
Technical
Current Rating3 A
Electrical Life100 kcycles
Illumination TypeIlluminated
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for NKK Switches LB15SKW01-F.

RS (Formerly Allied Electronics)
Datasheet20 pages7 years ago
Datasheet12 pages12 years ago

Inventory History

3 month trend:
-32.06%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches LB15SKW01-F.

Related Parts

Descriptions

Descriptions of NKK Switches LB15SKW01-F provided by its distributors.

SWITCH PUSHBUTTON SPDT 3A 125V
Switch, P/B, SPDT, ON-(ON),Square, Black Body, Non-Illuminated, Green Cap,3A,125VAC, QC | NKK Switches LB15SKW01-F
Switch Push Button ON (ON) SPDT Square Button 3A 250VAC 30VDC Momentary Contact Quick Connect/Solder Lug Panel
Standard Size Snap-In Pushbutton |Nkk Switches LB15SKW01-F
STD SIZE PUSHBUTTON/ILLUMINATED/SNAP-IN

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB15SKW01F

Technical Specifications

Physical
Case/PackageSIL
Contact PlatingSilver
Housing MaterialPolyamide
Mechanical Life1 Mcycles
MountPanel, Snap in
Technical
Current Rating3 A
Electrical Life100 kcycles
Illumination TypeIlluminated
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for NKK Switches LB15SKW01-F.

RS (Formerly Allied Electronics)
Datasheet20 pages7 years ago
Datasheet12 pages12 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago