NKK Switches LB15RKG01

Switch, Pushbutton, Non-illuminated, SPDT, 0.1A, 28V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialPolyamide
Mechanical Life1 Mcycles
MountPanel, Snap in
Technical
Contact Current Rating100 mA
Electrical Life100 kcycles
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
PackagingBulk
Power Rating400 mW
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for NKK Switches LB15RKG01.

Farnell
Datasheet12 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages7 years ago

Inventory History

3 month trend:
-0.55%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches LB15RKG01.

Related Parts

Descriptions

Descriptions of NKK Switches LB15RKG01 provided by its distributors.

SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 0.1A, 28V
Switch Push Button ON (ON) SPDT Round Button 0.1A 28VAC 28VDC 0.4VA Momentary Contact Quick Connect/Solder Lug
Switch, Pushbutton, Non-Illuminated, Spdt, 0.1A, 28V; Product Range:Lb Series; Contact Configuration:Spdt; Switch Operation:On-(On); Pushbutton Actuator Style:Plunger For Cap; Contact Current Ac Max:100Ma; Contact Voltage Vac:28V Rohs Compliant: Yes |Nkk Switches LB15RKG01

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialPolyamide
Mechanical Life1 Mcycles
MountPanel, Snap in
Technical
Contact Current Rating100 mA
Electrical Life100 kcycles
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
PackagingBulk
Power Rating400 mW
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for NKK Switches LB15RKG01.

Farnell
Datasheet12 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages7 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago