Stancor LB-616

Transformer, Power, Toroidal, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 8/16VAC, PCB | Stancor LB-616
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPCB, Through Hole
Number of Pins8
Weight154.221406 g
Technical
Current Rating700 mA
Element ConfigurationDual
Nominal Input Voltage115 V
Output Current700 mA
Output Voltage8 V
Power Rating6 W
Dimensions
Height22.4 mm
Length47.8 mm
Width39.6 mm

Documents

Download datasheets and manufacturer documentation for Stancor LB-616.

Master Electronics
Datasheet2 pages15 years ago
Newark
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-22.73%

Engineering Resources

View Evaluation kits and Reference designs for Stancor LB-616.

Descriptions

Descriptions of Stancor LB-616 provided by its distributors.

Transformer, Power, Toroidal, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 8/16VAC, PCB | Stancor LB-616
Power Transformer 2000Vrms 6VA 8 Terminal PC Pin Thru-Hole
Compliant PCB, Through Hole 39.6 mm 22.4 mm 47.8 mm 154.221406 g UL 6 W

Manufacturer Aliases

Stancor has several brands around the world that distributors may use as alternate names. Stancor may also be known as the following names:

  • STAN
  • STANCOR ELECTRONIC
  • STANCR
  • STANCOR ELECTRONICS
  • STANCOR PRODUCTS
  • Stancor/White-Rodgers
  • STANCOR PRODUCTS / WHITE RODGERS
  • STANCOR/WHTIE ROGERS
  • STANCOR/WHITE ROGERS
  • STANC0R
  • STANCOR(PBF)
  • STANCOR/NONE
  • STANCOR WHITE-RODGERS DIVISION
  • STANCOR-WHITE RODGERS INC
  • STANCOR CORPORATION
  • STANCOR WALDOM
  • Stancor Electrnoics
  • STANCOR WHITE-ROGERS DIVISION
  • STANCO
  • STANCOR ELECTRO
  • WHITE-RODGERS DIVISION
  • STANCOR PRODUCTS DIV
  • Stancor transformer

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB-616.
  • LB616

Technical Specifications

Physical
MountPCB, Through Hole
Number of Pins8
Weight154.221406 g
Technical
Current Rating700 mA
Element ConfigurationDual
Nominal Input Voltage115 V
Output Current700 mA
Output Voltage8 V
Power Rating6 W
Dimensions
Height22.4 mm
Length47.8 mm
Width39.6 mm

Documents

Download datasheets and manufacturer documentation for Stancor LB-616.

Master Electronics
Datasheet2 pages15 years ago
Newark
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsUL
RoHSCompliant