Osram Opto LB Q39G-L2N2-35-1

LED Uni-Color Blue 472nm 2-Pin SMT T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Number of Pins2
Technical
Forward Voltage2.85 V
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape and Reel

Engineering Resources

View Evaluation kits and Reference designs for Osram Opto LB Q39G-L2N2-35-1.

Descriptions

Descriptions of Osram Opto LB Q39G-L2N2-35-1 provided by its distributors.

LED Uni-Color Blue 472nm 2-Pin SMT T/R
LED CHIPLED BLUE 470NM 0603 SMD
LB Q39G-L2N2-35-1**BBB^2128^1256889

Manufacturer Aliases

Osram Opto has several brands around the world that distributors may use as alternate names. Osram Opto may also be known as the following names:

  • OSRAM OPTO SEMICONDUCTORS
  • OSRAM Opto Semiconductors Inc
  • OSRAM OPTO SEMI
  • Osram Opto Semiconductor
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM OPTO SEMICONDU
  • OSRAM OPTO SEMICONDUCTORS INC(VA)
  • OSRAMOPT
  • OSRAM Opto (ams OSRAM)
  • OSRAM OPTO SEMICON
  • OSRAMáOPTO SEMICONDUCTORS GMBH & CO
  • OSRAM OPTO SEMICOND
  • OSRAM Opto Semic
  • OSRAM Semiconductor
  • OSRAM OPTO T/R
  • AMS-OSRAM USA INC
  • OSRAM Opto-Semicon's
  • OSRAM OPTO SEMIS
  • OSRAM DIGITAL SYSTEMS
  • OSRAM OPTO simicondu
  • OSRAM O
  • OSRAM OPTO SEMICONDUCTOR LED
  • Osram / OSRAM Opto Semiconductors
  • OSRAM OPTO SEMICONDUICTOR
  • OSRAM OPTO SEMICONDUCTORS GMBH (OS)

Technical Specifications

Physical
Case/Package0603
Number of Pins2
Technical
Forward Voltage2.85 V
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape and Reel