Osram Opto LB M673-M1N2-35-Z

LED Uni-Color Blue 466nm 2-Pin SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorBlue
Lens ColorColorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength471 nm
Forward Current20 mA
Forward Voltage3.2 V
Illumination ColorBlue
Lens StyleColorless, Diffused, Rectangular
Lens TransparencyClear
Luminous Flux95 mlm
Luminous Intensity31.5 mcd
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of LEDs1
PackagingDigi-Reel®
Test Current10 mA
Viewing Angle120 °
Dimensions
Height1.4 mm
Length2.2 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Osram Opto LB M673-M1N2-35-Z.

_legacy Avnet
Datasheet16 pages11 years ago
Arrow Electronics
Datasheet16 pages24 years ago

Engineering Resources

View Evaluation kits and Reference designs for Osram Opto LB M673-M1N2-35-Z.

Related Parts

Descriptions

Descriptions of Osram Opto LB M673-M1N2-35-Z provided by its distributors.

LED Uni-Color Blue 466nm 2-Pin SMD T/R
LED HYPER-BRIGHT LED
MINI-TOPLED BLUE CLEAR
LED BLUE CLEAR SMD
TOPLED MINI BLU SMT
SMD LED Dimensions W x D x H: 2.3 x 1.3 x 1.4 mm Forward voltage: 2.7...3.7 V Luminous intensity: 18...45 mcd Operating temperature: -40...+100 °C Transmission angle: 120 ° Case colour: Colourless Housing type: Clear Light colour: Blue Package: SMD

Manufacturer Aliases

Osram Opto has several brands around the world that distributors may use as alternate names. Osram Opto may also be known as the following names:

  • OSRAM OPTO SEMICONDUCTORS
  • OSRAM Opto Semiconductors Inc
  • OSRAM OPTO SEMI
  • Osram Opto Semiconductor
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM OPTO SEMICONDU
  • OSRAM OPTO SEMICONDUCTORS INC(VA)
  • OSRAM OPTO SEMICON
  • OSRAMOPT
  • OSRAM Opto (ams OSRAM)
  • OSRAMáOPTO SEMICONDUCTORS GMBH & CO
  • OSRAM OPTO SEMICOND
  • OSRAM Opto Semic
  • OSRAM Semiconductor
  • OSRAM OPTO T/R
  • AMS-OSRAM USA INC
  • OSRAM Opto-Semicon's
  • OSRAM OPTO SEMIS
  • OSRAM DIGITAL SYSTEMS
  • OSRAM OPTO simicondu
  • OSRAM O
  • OSRAM OPTO SEMICONDUCTOR LED
  • Osram / OSRAM Opto Semiconductors
  • OSRAM OPTO SEMICONDUICTOR
  • OSRAM OPTO SEMICONDUCTORS GMBH (OS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65110 A1952
  • Q65110-A1952
  • Q65110A1952

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorBlue
Lens ColorColorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength471 nm
Forward Current20 mA
Forward Voltage3.2 V
Illumination ColorBlue
Lens StyleColorless, Diffused, Rectangular
Lens TransparencyClear
Luminous Flux95 mlm
Luminous Intensity31.5 mcd
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of LEDs1
PackagingDigi-Reel®
Test Current10 mA
Viewing Angle120 °
Dimensions
Height1.4 mm
Length2.2 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Osram Opto LB M673-M1N2-35-Z.

_legacy Avnet
Datasheet16 pages11 years ago
Arrow Electronics
Datasheet16 pages24 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant