E-Switch LASEEV11BGRN

Pushbutton Switch, SPDT, ON-ON, 125V AC/24V DC, Solder, IP65, LA Series | E-Switch LASEEV11BGRN
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life100 kcycles
MountFront, Panel
Technical
Current Rating6 A
Electrical Life50 kcycles
Max Operating Temperature55 °C
Min Operating Temperature-20 °C
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)24 V

Documents

Download datasheets and manufacturer documentation for E-Switch LASEEV11BGRN.

Master Electronics
Datasheet1 page18 years ago

Engineering Resources

View Evaluation kits and Reference designs for E-Switch LASEEV11BGRN.

Related Parts

Descriptions

Descriptions of E-Switch LASEEV11BGRN provided by its distributors.

Pushbutton Switch, SPDT, ON-ON, 125V AC/24V DC, Solder, IP65, LA Series | E-Switch LASEEV11BGRN
SWITCH PUSHBUTTON SPDT 8A 125V
ESWCH LASEEV11BGRN Switches > Pushbutton > SubMiniature Push

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Mechanical Life100 kcycles
MountFront, Panel
Technical
Current Rating6 A
Electrical Life50 kcycles
Max Operating Temperature55 °C
Min Operating Temperature-20 °C
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)24 V

Documents

Download datasheets and manufacturer documentation for E-Switch LASEEV11BGRN.

Master Electronics
Datasheet1 page18 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP65, Water Resistant
RoHSCompliant