Nichicon LAQ2G121MELA30

Cap Alum 120UF 20% 400V Snap
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAluminum
MountThrough Hole
Technical
Capacitance120 µF
FeaturesGeneral Purpose
Leakage Current650 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PolarityPolar
Ripple Current760 mA
Ripple Current (AC)760 mA
TerminationSnap in
Tolerance20 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter25 mm
Height - Seated (Max)24.9936 mm
Lead Diameter800 µm
Lead Pitch10 mm
Length30 mm

Documents

Download datasheets and manufacturer documentation for Nichicon LAQ2G121MELA30.

Nichicon SCT
Datasheet2 pages4 years ago

Alternate Parts

Price @ 1000
$ 3.613
$ 5.265
$ 5.265
Stock
1
3,722
3,722
Authorized Distributors
1
8
8
Capacitance
120 µF
120 µF
120 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.6 Ω
1.6 Ω
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
760 mA
760 mA
760 mA
Height - Seated (Max)
24.9936 mm
32.004 mm
32.004 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon LAQ2G121MELA30.

Related Parts

Descriptions

Descriptions of Nichicon LAQ2G121MELA30 provided by its distributors.

CAP ALUM 120UF 20% 400V SNAP
Snap In & Terminal/Bulk |Nichicon LAQ2G121MELA30
105degC Permissible Abnormal Voltage, Smaller-sized Snap-in Terminal Type, 120 μ F, 400 V, -25 to 105°C, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageAluminum
MountThrough Hole
Technical
Capacitance120 µF
FeaturesGeneral Purpose
Leakage Current650 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PolarityPolar
Ripple Current760 mA
Ripple Current (AC)760 mA
TerminationSnap in
Tolerance20 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter25 mm
Height - Seated (Max)24.9936 mm
Lead Diameter800 µm
Lead Pitch10 mm
Length30 mm

Documents

Download datasheets and manufacturer documentation for Nichicon LAQ2G121MELA30.

Nichicon SCT
Datasheet2 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant