Microchip LAN9250/PT

Ethernet CTLR Single Chip 10Mbps/100Mbps 1.8V/2.5V/3.3V 64-Pin TQFP-EP Tray - Trays
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
Technical
InterfaceI2C, SPI
Max Operating Temperature70 °C
Max Power Dissipation706 mW
Min Operating Temperature0 °C

Documents

Download datasheets and manufacturer documentation for Microchip LAN9250/PT.

Electro Sonic
Datasheet421 pages8 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.888
$ 7.11
$ 7.11
Stock
76,843
53,312
53,312
Authorized Distributors
7
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
-
-
-
Data Rate
-
-
-
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip LAN9250/PT.

Related Parts

Descriptions

Descriptions of Microchip LAN9250/PT provided by its distributors.

Ethernet CTLR Single Chip 10Mbps/100Mbps 1.8V/2.5V/3.3V 64-Pin TQFP-EP Tray - Trays
LAN9250 Tray S-PQFP-G64 2010 interface controller 1.8V~3.3V 0.5mm 0C~70C 706mW
Ethernet Controller, 3.3V, 100Mbps, TQFP-64, RoHS
Microchip SCT
10/100 Industrial Ethernet Controller & PHY
10/100 Industrial Ethernet Controller & Phy 64 Tqfp 10X10X1.0Mm Tray Rohs Compliant: Yes |Microchip LAN9250/PT
LAN Controller, 12.5MBps, CMOS, PQFP64

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN9250PT

Technical Specifications

Physical
Case/PackageTQFP
Technical
InterfaceI2C, SPI
Max Operating Temperature70 °C
Max Power Dissipation706 mW
Min Operating Temperature0 °C

Documents

Download datasheets and manufacturer documentation for Microchip LAN9250/PT.

Electro Sonic
Datasheet421 pages8 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements