Microchip LAN8742A-CZ-TR

LAN8742A Series 3.3 V Small Footprint RMII 10/100 Ethernet Transceiver - VQFN-24
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins24
Technical
Ambient Temperature Range High70 °C
Data Rate100 Mbps
InterfaceEthernet
Max Operating Temperature70 °C
Max Supply Voltage3.3 V
Min Operating Temperature0 °C
Min Supply Voltage1.14 V
Number of Channels1
Number of Transceivers1
PackagingTape & Reel (TR)
Schedule B8542390000
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Microchip LAN8742A-CZ-TR.

Microchip
Datasheet124 pages8 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-32.02%

Alternate Parts

Price @ 1000
$ 1.17
$ 1.523
$ 1.523
Stock
1,153,564
936,676
936,676
Authorized Distributors
12
13
13
Case/Package
QFN
QFN
QFN
Number of Pins
24
24
24
Data Rate
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
1
1
1
Number of Ports
-
-
-
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
3.3 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip LAN8742A-CZ-TR.

Related Parts

Descriptions

Descriptions of Microchip LAN8742A-CZ-TR provided by its distributors.

LAN8742A Series 3.3 V Small Footprint RMII 10/100 Ethernet Transceiver - VQFN-24
Small Footprint Rmii 10/100 Ethernet Transceiver Rohs Compliant: Yes |Microchip LAN8742A-CZ-TR
e3 LAN8742A Tape & Reel (TR) Ethernet interface driver 1.2V 1mm 100Mbps 0C~85C
ETHERNET TRANSCEIVER, 10/100MBPS, SQFN24; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3, IEEE 802.3u; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Controller IC Case Style: SQFN; No. of Pins: 24Pins; IC Interface Type: RMI

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins24
Technical
Ambient Temperature Range High70 °C
Data Rate100 Mbps
InterfaceEthernet
Max Operating Temperature70 °C
Max Supply Voltage3.3 V
Min Operating Temperature0 °C
Min Supply Voltage1.14 V
Number of Channels1
Number of Transceivers1
PackagingTape & Reel (TR)
Schedule B8542390000
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Microchip LAN8742A-CZ-TR.

Microchip
Datasheet124 pages8 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements