Microchip LAN8710AI-EZK

LAN8710 Series 3.3 V MII / RMII 10/100 Ethernet Transceiver Surface Mount-QFN-32
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins32
Technical
Data Rate100 Mbps
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.6 V
Number of Channels1
Number of LEDs4
Number of Receivers1
Operating Supply Voltage3.3 V
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Microchip LAN8710AI-EZK.

Microchip
Datasheet80 pages7 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet82 pages11 years ago
Electro Sonic
Datasheet82 pages11 years ago
Future Electronics
Datasheet4 pages21 years ago
Datasheet4 pages21 years ago
iiiC
Datasheet4 pages0 years ago

Inventory History

3 month trend:
+163%

Alternate Parts

Price @ 1000
$ 1.635
$ 1.67
$ 1.315
$ 1.284
$ 1.259
$ 1.15
Stock
1,704,766
2,037,569
5,369,889
662,298
3,120,760
282,852
Authorized Distributors
13
12
11
13
5
6
Case/Package
QFN
QFN
QFN
QFN
QFN
QFN
Number of Pins
32
32
32
32
32
32
Data Rate
100 Mbps
100 Mbps
100 Mbps
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
-
1
1
1
1
1
Number of Ports
-
-
-
-
-
-
Min Supply Voltage
1.6 V
1.62 V
1.08 V
1.62 V
1.08 V
1.08 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
3.6 V
1.25 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip LAN8710AI-EZK.

Related Parts

Descriptions

Descriptions of Microchip LAN8710AI-EZK provided by its distributors.

LAN8710 Series 3.3 V MII / RMII 10/100 Ethernet Transceiver Surface Mount-QFN-32
Small Footprint MII/RMII 10/100 Ethernet Transceiver with flexPWR Technology
IC, MII/RMII 10/100 ENET TRX, 32VQFN; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3, IEEE 802.3u; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Controller IC Case Style: QFN; No. of Pins: 32Pins; IC Interface Type: MII, RMI

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN8710AI-EZK.

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins32
Technical
Data Rate100 Mbps
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.6 V
Number of Channels1
Number of LEDs4
Number of Receivers1
Operating Supply Voltage3.3 V
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Microchip LAN8710AI-EZK.

Microchip
Datasheet80 pages7 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet82 pages11 years ago
Electro Sonic
Datasheet82 pages11 years ago
Future Electronics
Datasheet4 pages21 years ago
Datasheet4 pages21 years ago
iiiC
Datasheet4 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements