Microchip LAN8700IC-AEZG

LAN8700I Series 3 V MII / RMII 10/100 Ethernet Transceiver Surface Mount -QFN-36
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins36
Technical
Ambient Temperature Range High85 °C
Data Rate100 Mbps
InterfaceEthernet
Max Operating Temperature85 °C
Max Supply Current81.6 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.6 V
Number of Channels1
Number of Transceivers1
Operating Supply Voltage3.3 V
Schedule B8542390000
Simplex/DuplexFull Duplex
TerminationSMD/SMT
Dimensions
Height950 µm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Microchip LAN8700IC-AEZG.

Microchip
Datasheet74 pages7 years ago
Datasheet13 pages21 years ago
Factory Futures
Datasheet83 pages13 years ago
Future Electronics
Datasheet83 pages13 years ago

Inventory History

3 month trend:
+18.62%

Alternate Parts

Price @ 1000
$ 1.575
$ 1.555
$ 1.555
Stock
893,291
1,012,519
1,012,519
Authorized Distributors
14
13
13
Case/Package
QFN
QFN
QFN
Number of Pins
36
36
36
Data Rate
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
1
1
1
Number of Ports
-
-
-
Min Supply Voltage
1.6 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip LAN8700IC-AEZG.

Related Parts

Descriptions

Descriptions of Microchip LAN8700IC-AEZG provided by its distributors.

LAN8700I Series 3 V MII / RMII 10/100 Ethernet Transceiver Surface Mount -QFN-36
IC TXRX ETHERNET 36QFN / PHY 1-CH 10Mbps/100Mbps 3.3V 36-Pin VQFN EP Tray
1 Ethernet Transceiver MII, RMII QFN-36-EP(6x6) Ethernet ICs ROHS
TRANSCEIVER, ENET, 10/100, 36QFN; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Controller IC Case Style: QFN; No. of Pins: 36Pins; IC Interface Type: MII; Operating Temperatur
Microchip LAN8700IC-AEZG, IEEE 802.3ab Physical Layer Transceiver,3.3V,36-Pin QFN | Microchip Technology Inc. LAN8700IC-AEZG
Interfaces = Ethernet / Interfaces = RMII / Type = Ethernet Transceiver / Interfaces = MII / RMII / Interfaces = PHY / Interfaces = Ethernet / Supply Current mA = 79 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = QFN / Pins = 32 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 6.1 / Width mm = 6.1 / Height mm = 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN8700IC-AEZG.

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins36
Technical
Ambient Temperature Range High85 °C
Data Rate100 Mbps
InterfaceEthernet
Max Operating Temperature85 °C
Max Supply Current81.6 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.6 V
Number of Channels1
Number of Transceivers1
Operating Supply Voltage3.3 V
Schedule B8542390000
Simplex/DuplexFull Duplex
TerminationSMD/SMT
Dimensions
Height950 µm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Microchip LAN8700IC-AEZG.

Microchip
Datasheet74 pages7 years ago
Datasheet13 pages21 years ago
Factory Futures
Datasheet83 pages13 years ago
Future Electronics
Datasheet83 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements