E-Switch LAKOAU110BLU

Pushbutton Switch, SPDT, ON-(ON), 125V AC/24V DC, QC 0.110", IP65, LA Series | E-Switch LAKOAU110BLU
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life100 kcycles
MountFront, Panel
Technical
Current Rating6 A
Electrical Life50 kcycles
Max Operating Temperature55 °C
Min Operating Temperature-20 °C
Switch FunctionOn-Mom
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)24 V

Documents

Download datasheets and manufacturer documentation for E-Switch LAKOAU110BLU.

Master Electronics
Datasheet1 page18 years ago

Engineering Resources

View Evaluation kits and Reference designs for E-Switch LAKOAU110BLU.

Related Parts

Descriptions

Descriptions of E-Switch LAKOAU110BLU provided by its distributors.

Pushbutton Switch, SPDT, ON-(ON), 125V AC/24V DC, QC 0.110", IP65, LA Series | E-Switch LAKOAU110BLU
SWITCH PUSHBUTTON SPDT 8A 125V
ESWCH LAKOAU110BLU Switches > Pushbutton > SubMiniature Push
Xf0643P Rohs Compliant: Yes |E-Switch LAKOAU110BLU

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-Switch Inc
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Mechanical Life100 kcycles
MountFront, Panel
Technical
Current Rating6 A
Electrical Life50 kcycles
Max Operating Temperature55 °C
Min Operating Temperature-20 °C
Switch FunctionOn-Mom
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)24 V

Documents

Download datasheets and manufacturer documentation for E-Switch LAKOAU110BLU.

Master Electronics
Datasheet1 page18 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP65, Water Resistant
RoHSCompliant