Schneider Electric LADN22

"Schneider Electric / Square D LADN22 Auxiliary Contact Block 690 Volt AC At 25 - 400 Hz, 10 Amp, 2NO-2NC, Front Mount,"

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
31C9312 23 Buy Now »
USD
43.81 38.66 38.66 38.66 38.66
Zoro
G1482241 Yes ··
USD
38.49 38.49 38.49 38.49 38.49
Omnical
276910544 70 Buy Now »
EUR
13.36 13.36 13.36 13.36 13.36
Steven Engineering
LADN22 26 Buy Now »
USD
35.27 35.27 33.20 33.20 33.20
Chip One Stop Global
C1S704300002628 22 Buy Now »
JPY
2130.00 1680.00 1680.00 1680.00 1680.00
Raptor Supplies
GR0776059 Yes ··
GBP
48.89 48.89 48.89 48.89 48.89
Allied Electronics
70007309 155 Buy Now »
USD
42.44 42.44 34.58 34.58 34.58
Acklands-Grainger
TLQLADN22 Yes ··
CAD
137.81 137.81 137.81 137.81 137.81
Crescent Electric Supply Co
644929 Yes ··
USD
35.96 35.96 35.96 35.96 35.96
Grainger
3DB62 Yes ··
USD
58.20 58.20 58.20 58.20 58.20
Farnell 2
1089818 25 Buy Now »
GBP
61.02 53.84 53.84 53.84 53.84
3621716 23 Buy Now »
GBP
11.33 11.33 11.33 11.33 11.33
element14 APAC
3621716 14 Buy Now »
SGD
22.60 22.60 22.60 22.60 22.60
RS Components
3949908 1,236 Buy Now »
GBP
12.71 12.71 11.44 11.44 11.44
Distrelec
LADN22 80 Buy Now »
EUR
13.96 13.40 13.40 13.40 13.40
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
TELEMECAIQUE-LADN22-CONTACTOR 99 Buy Now »
USD
35.45 34.05 32.04 32.04 32.04
RACS
LADN22 5 ··
USD
7.99 7.99 7.99 7.99 7.99
Quest
LADN22 14 Buy Now »
Ralph's Elec.
LADN22 2 Buy Now »
TME
LADN22 50 Buy Now »
USD
6.39 5.56 5.56 5.56 5.56

Descriptions

"Schneider Electric / Square D LADN22 Auxiliary Contact Block 690 Volt AC At 25 - 400 Hz, 10 Amp, 2NO-2NC, Front Mount,"
Crescent Electric Supply Co
CONTACT BLOCK, 2NO/2NC, SCREW
element14 APAC
SCHNEIDER ELECTRIC LADN22 Bloq. d/Cont Aux IEC, Estndar, Abiertos 2. More details: IEC Auxiliary Contact 2 N.O. 2 N.C. Contacts Front Mount
Zoro
IEC Auxiliary Contact - GR0776059
Raptor Supplies
CONTACT BLOCK, 2NO/2NC, SCREW
Farnell
Auxiliary contacts; Series: LC1D; Contacts: NC x2 + NO x2
TME
Contactoracts Front Block 2NO+2NC (Auxiliary Contacts) by Schneider Electric model: LADN22. More details: IEC auxiliary contact 2 N.O. 2 N.C. Contact front mount.
Acklands-Grainger
LC_D09-D150 OR SIDE MTD LC_F
Steven Engineering
FRONT, CONTACT BLOCK 2NO+2NC
RACS
Schneider Electric Telemecanique - LADN22
Omnical
Contactor Contact Block, Screw Clamp, Screw Clamp
TodayComponents
Contactor Auxiliary Contact; No. of Poles:4; Contacts:4PST-2NC/2NO; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Relay Terminals:Screw Clamp; Terminal Type:Screw Clamp ;RoHS Compliant: No
Newark
Schneider Electric IEC Auxiliary Contact 2 N.O 2 N.C Contacts Front Mount. Model: LADN22. More details: IEC Auxiliary Contact, IEC Auxiliary Contact 2 N.O. 2 N.C. Contacts Front Mount
Grainger
TeSys D auxiliary contact block 2NO 2 NC
RS Components
Auxiliary switch [Schneider Electric] LADN22 Auxiliary switch
Distrelec
Auxilliary Contact Block;TeSys D;2 NO, 2 NC;Instantaneous;Screw Clamp;Front Mt
Allied Electronics

Technical Specifications

REACH SVHC Compliance No SVHC
Size-Height 47 mm
Current Rating 10 A
Contacts Type 4PST
Mounting Type Screw Terminals
RoHS Non-Compliant

Documents

Newark
Datasheet 1 page 4 years ago
Farnell
Datasheet 2 pages
Datasheet 12 pages 15 years ago
TME
Datasheet 296 pages 6 years ago
Datasheet 8 pages 15 years ago
Allied Electronics
Datasheet 28 pages 26 years ago
Datasheet 2 pages
Datasheet 56 pages 5 years ago
element14 APAC
Datasheet 18 pages 15 years ago
Datasheet 2 pages
Datasheet 2 pages

Images

Alternate Names

SCHNEIDER LADN22
SCHNEIDOR ELECTRIC LADN22
SCHNEIDER ELECTRIC BV LADN22
SCHNEID LADN22
SCHNEIDER ELECTRIC / SAREL LADN22
Schneider Electric GmbH LADN22
SCHNEIDER ELCTRIC/MAGNECRAFT LADN22
Schneider Electric Thorsman (Schneider Electric) LADN22
SCHNDR LADN22
Schneider Electric Merten (Schneider Electric) LADN22
Schneider Electric Merlin Gerin (Schneider Electric) LADN22
Schneider Electric Telemecanique (Schneider Electric) LADN22
Schneider Electric Ritto (Schneider Electric) LADN22
SE RELAYS LADN22
SCHNEIDER ELECT LADN22
SCHNEIDER ELECTRIC / TELE LADN22
Schneider Electric Sarel (Schneider Electric) LADN22
SCHNEIDER ELECTRIC USA INC LADN22
SCHNEIDER ELECTRIC IT USA INC LADN22
SE RELAYS LLC LADN22
Schneider Electric STAGO (Schneider Electric) LADN22
Schneider Electric Square D (Schneider Electric) LADN22
Schneider-Telemacanique LADN22
SCHNEIDER ELECTRIC USA MSD LADN22

Search for other parts like LADN22 »