Littelfuse LA70QS2522FI

Semi Conductor Fuse 690Vac 25A W/Striker/Box |Littelfuse LA70QS2522FI
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountBolt
Technical
Current Rating25 A
PackagingBulk
TypeElectrical
Voltage Rating (AC)690 V
Voltage Rating (DC)700 V
Dimensions
Length72.2122 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse LA70QS2522FI.

Fuses Unlimited
Datasheet8 pages9 years ago
Datasheet8 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse LA70QS2522FI.

Related Parts

Descriptions

Descriptions of Littelfuse LA70QS2522FI provided by its distributors.

Semi Conductor Fuse 690Vac 25A W/Striker/Box |Littelfuse LA70QS2522FI
FUSE CARTRIDGE 25A 690VAC/700VDC
SEMI COND FUSE 690VAC 25A W/ST
FUSE - SEMICOND. 690VAC/700VDC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountBolt
Technical
Current Rating25 A
PackagingBulk
TypeElectrical
Voltage Rating (AC)690 V
Voltage Rating (DC)700 V
Dimensions
Length72.2122 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse LA70QS2522FI.

Fuses Unlimited
Datasheet8 pages9 years ago
Datasheet8 pages10 years ago

Compliance

Environmental Classification
ApprovalsCSA, UR
RoHSNon-Compliant