Littelfuse LA50P9004

Semi Conductor Fuse 500Vac 900A/Box |Littelfuse LA50P9004
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountBolt
Technical
Current Rating900 A
PackagingBulk
TypeElectrical
Voltage Rating (AC)500 V
Voltage Rating (DC)450 V

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse LA50P9004.

Related Parts

Descriptions

Descriptions of Littelfuse LA50P9004 provided by its distributors.

Semi Conductor Fuse 500Vac 900A/Box |Littelfuse LA50P9004
FUSE CRTRDGE 900A 500VAC/450VDC
Littelfuse VERY FAST-ACTING SEMICONDUCTO

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Part Number Aliases

This part may be known by these alternate part numbers:

  • LA50P900-4

Technical Specifications

Physical
MountBolt
Technical
Current Rating900 A
PackagingBulk
TypeElectrical
Voltage Rating (AC)500 V
Voltage Rating (DC)450 V

Compliance

Environmental Classification
RoHSNon-Compliant