Littelfuse LA30QS4000128

Semi Conductor Fuse 300Vac 4000A/Box |Littelfuse LA30QS4000128
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package300
MountBolt
Technical
Current Rating4 kA
PackagingBulk
TypeElectrical
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Length65.8114 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse LA30QS4000128.

Fuses Unlimited
Datasheet8 pages9 years ago
Datasheet8 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse LA30QS4000128.

Related Parts

Descriptions

Descriptions of Littelfuse LA30QS4000128 provided by its distributors.

Semi Conductor Fuse 300Vac 4000A/Box |Littelfuse LA30QS4000128
FUSE CRTRDGE 4KA 300VAC/VDC PUCK
FUSE - SEMICOND. 300VAC/300VDC
Littelfuse VERY FAST-ACTING SEMICONDUCTO

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Part Number Aliases

This part may be known by these alternate part numbers:

  • LA30QS4000-128

Technical Specifications

Physical
Case/Package300
MountBolt
Technical
Current Rating4 kA
PackagingBulk
TypeElectrical
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Length65.8114 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse LA30QS4000128.

Fuses Unlimited
Datasheet8 pages9 years ago
Datasheet8 pages10 years ago

Compliance

Environmental Classification
ApprovalsUR
RoHSNon-Compliant