Littelfuse LA30QS2504TI

Semi Conductor Fuse 300Vac 250A/Box |Littelfuse LA30QS2504TI
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package300
MountBolt
Technical
Current Rating250 A
PackagingBulk
TypeElectrical
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Length40.1066 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse LA30QS2504TI.

Fuses Unlimited
Datasheet8 pages9 years ago
Datasheet8 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse LA30QS2504TI.

Related Parts

Descriptions

Descriptions of Littelfuse LA30QS2504TI provided by its distributors.

Semi Conductor Fuse 300Vac 250A/Box |Littelfuse LA30QS2504TI
FUSE CARTRIDGE 250A 300VAC/VDC
FUSE - SEMICOND. 300VAC/300VDC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/Package300
MountBolt
Technical
Current Rating250 A
PackagingBulk
TypeElectrical
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Length40.1066 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse LA30QS2504TI.

Fuses Unlimited
Datasheet8 pages9 years ago
Datasheet8 pages10 years ago

Compliance

Environmental Classification
ApprovalsUR
RoHSNon-Compliant