Schneider Electric LA1KN11

Schneider Electric / Square D LA1KN11 Auxiliary Contact Block 690 Volt AC At 400 Hz, 10 Amp, 1NO-1NC, Front Mount,

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
92F5946 16 Buy Now »
USD
15.00 13.23 13.23 13.23 13.23
Zoro
G3391141 Yes ··
USD
9.47 9.47 9.47 9.47 9.47
Allied Electronics
70007299 206 Buy Now »
USD
14.10 14.10 10.75 10.75 10.75
Omnical
276910481 17 Buy Now »
EUR
7.16 7.16 7.16 7.16 7.16
Raptor Supplies
GR0785061 Yes ··
GBP
16.55 13.24 13.24 13.24 13.24
Crescent Electric Supply Co
332111 Yes ··
USD
12.31 12.31 12.31 12.31 12.31
Grainger
6B199 Yes ··
USD
19.70 19.70 19.70 19.70 19.70
element14 APAC 2
1893245 19 Buy Now »
SGD
14.83 14.83 14.83 14.83 14.83
288627 106 Buy Now »
SGD
13.40 13.40 13.40 13.40 13.40
Farnell 2
288627 35 Buy Now »
GBP
5.39 5.04 4.86 4.86 4.86
1893245 16 Buy Now »
GBP
22.59 19.93 19.93 19.93 19.93
RS Components
759027 224 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
TELEMECANIQUE-LA1KN11 99 Buy Now »
USD
8.48 8.44 8.35 8.35 8.35
RACS
LA1KN11 1 ··
USD
6.99 6.99 6.99 6.99 6.99
Electronic Supply
LA1KN11 9 Send RFQ »
Quest
LA1KN11 1 Buy Now »
USD
17.57 17.57 17.57 17.57 17.57
Accelarata
16P- LA1KN11 15 ··
TME
LA1KN11 13 Buy Now »
USD
3.60 3.14 3.14 3.14 3.14

Descriptions

1 NO 1 NC auxiliary contact 10A I(th)
RS Components
Auxiliary contacts; Contacts: NC + NO
TME
Schneider Electric Auxiliary Contact Block, 10 Amps, Front Mounting Model: LA1KN11. More details: IEC Contact Block, Number of Normally Closed Auxiliary Contacts 1, Number of Normally Open Auxiliary Contacts 1, Auxiliary
Grainger
SCHNEIDER ELECTRIC LA1KN11 IEC Contact Block, 10A, 1NC, 1NO. More details: IEC Contact Block, Number of Normally Closed Auxiliary Contacts 1, Number of Normally Open Auxiliary Contacts 1, Auxiliary
Zoro
Auxilliary Contact Block, Instantaneous, 10A, 1NO/1NC, Screw Clamp, TeSys K
Allied Electronics
Schneider Electric / Square D LA1KN11 Auxiliary Contact Block 690 Volt AC At 400 Hz, 10 Amp, 1NO-1NC, Front Mount,
Crescent Electric Supply Co
AUX CONTACT BLOCK
RACS
CONTACTOR AUXILIARY CONTACT
element14 APAC
AUX.CONTACT 1NO+1NC LA1KN11 TELEMECANIQUE
Accelarata
CONTACTOR AUXILIARY CONTACT
Farnell
Schneider Electric Telemecanique - LA1KN11
Omnical
IEC Contact Block - GR0785061
Raptor Supplies
CONTACTOR AUXILIARY CONTACT
Newark
1 NO 1 NC auxiliary contact,10A I(th)
TodayComponents

Technical Specifications

Mounting Type Screw
Current Rating 6 A
Isolation Voltage 660 V
REACH SVHC Compliance No SVHC
RoHS Non-Compliant

Documents

Allied Electronics
Datasheet 28 pages 26 years ago
Datasheet 2 pages
Datasheet 56 pages 5 years ago
Datasheet 2 pages
element14 APAC
Datasheet 16 pages 16 years ago
TodayComponents
Datasheet 12 pages 19 years ago
Newark
Datasheet 1 page 15 years ago
element14
Datasheet 12 pages 15 years ago

Images

Alternate Names

SCHNEIDER LA1KN11
SCHNEIDOR ELECTRIC LA1KN11
SCHNEIDER ELECTRIC BV LA1KN11
SCHNEID LA1KN11
SCHNEIDER ELECTRIC / SAREL LA1KN11
Schneider Electric GmbH LA1KN11
SCHNEIDER ELCTRIC/MAGNECRAFT LA1KN11
Schneider Electric Thorsman (Schneider Electric) LA1KN11
SCHNDR LA1KN11
Schneider Electric Merten (Schneider Electric) LA1KN11
Schneider Electric Merlin Gerin (Schneider Electric) LA1KN11
Schneider Electric Telemecanique (Schneider Electric) LA1KN11
Schneider Electric Ritto (Schneider Electric) LA1KN11
SE RELAYS LA1KN11
SCHNEIDER ELECT LA1KN11
SCHNEIDER ELECTRIC / TELE LA1KN11
Schneider Electric Sarel (Schneider Electric) LA1KN11
SCHNEIDER ELECTRIC USA INC LA1KN11
SCHNEIDER ELECTRIC IT USA INC LA1KN11
SE RELAYS LLC LA1KN11
Schneider Electric STAGO (Schneider Electric) LA1KN11
Schneider Electric Square D (Schneider Electric) LA1KN11
Schneider-Telemacanique LA1KN11
SCHNEIDER ELECTRIC USA MSD LA1KN11

Search for other parts like LA1 »