Littelfuse LA15QS122

Semi Conductor Fuse 150Vac 12A/Box |Littelfuse LA15QS122
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountHolder
Technical
Current Rating12 A
PackagingBulk
TypeElectrical
Voltage Rating (AC)150 V
Voltage Rating (DC)150 V
Dimensions
Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse LA15QS122.

Fuses Unlimited
Datasheet8 pages9 years ago
Datasheet8 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse LA15QS122.

Related Parts

Descriptions

Descriptions of Littelfuse LA15QS122 provided by its distributors.

Semi Conductor Fuse 150Vac 12A/Box |Littelfuse LA15QS122
FUSE CRTRDGE 12A 150VAC/VDC 5AG
FUSE - SEMICOND. 150VAC/150VDC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountHolder
Technical
Current Rating12 A
PackagingBulk
TypeElectrical
Voltage Rating (AC)150 V
Voltage Rating (DC)150 V
Dimensions
Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse LA15QS122.

Fuses Unlimited
Datasheet8 pages9 years ago
Datasheet8 pages10 years ago

Compliance

Environmental Classification
ApprovalsUR
RoHSNon-Compliant