Littelfuse LA130URD72LI0450

Semi Conductor Fuse 1300Vac 450A / Box
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountBolt
Technical
Current Rating450 A
PackagingBulk
TypeElectrical
Voltage Rating (AC)1.3 kV
Dimensions
Height65.024 mm
Length72.4916 mm
Width59.9948 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse LA130URD72LI0450.

Fuses Unlimited
Datasheet5 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse LA130URD72LI0450.

Related Parts

Descriptions

Descriptions of Littelfuse LA130URD72LI0450 provided by its distributors.

Semi Conductor Fuse 1300Vac 450A / Box
FUSE SQUARE 450A 1.3KVAC RECT
FUSE-SEMI 1300V N. AM SQR BDY
Littelfuse VERY FAST-ACTING SEMICONDUCTO

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
MountBolt
Technical
Current Rating450 A
PackagingBulk
TypeElectrical
Voltage Rating (AC)1.3 kV
Dimensions
Height65.024 mm
Length72.4916 mm
Width59.9948 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse LA130URD72LI0450.

Fuses Unlimited
Datasheet5 pages11 years ago

Compliance

Environmental Classification
ApprovalsUR
RoHSNon-Compliant