Littelfuse LA120URD70LI0350

Semi Conductor Fuse 1200Vac 350A/Box |Littelfuse LA120URD70LI0350
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountBolt
Technical
Current Rating350 A
PackagingBulk
TypeElectrical
Voltage Rating (AC)1.2 kV
Dimensions
Height45.0342 mm
Length72.4916 mm
Width40.005 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse LA120URD70LI0350.

Fuses Unlimited
Datasheet5 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse LA120URD70LI0350.

Related Parts

Descriptions

Descriptions of Littelfuse LA120URD70LI0350 provided by its distributors.

Semi Conductor Fuse 1200Vac 350A/Box |Littelfuse LA120URD70LI0350
FUSE SQUARE 350A 1.2KVAC RECT
FUSE-SEMI 1200V N. AM SQR BDY
Littelfuse VERY FAST-ACTING SEMICONDUCTO
1.2KV SEMICONDUCTOR 350A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
MountBolt
Technical
Current Rating350 A
PackagingBulk
TypeElectrical
Voltage Rating (AC)1.2 kV
Dimensions
Height45.0342 mm
Length72.4916 mm
Width40.005 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse LA120URD70LI0350.

Fuses Unlimited
Datasheet5 pages11 years ago

Compliance

Environmental Classification
ApprovalsUR
RoHSNon-Compliant