STMicroelectronics L9822E

Tube L9822 Current Limiting (Fixed) e3 power distribution switch 21mm 5.25V 10mus 1.05A
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount, Through Hole
Number of Pins15
Technical
Drain to Source Resistance1 Ω
Fall Time50 ns
Frequency2 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Output Current1.05 A
Max Supply Voltage5.25 V
Manufacturer Package IdentifierMultiwatt15-0016036
Min Operating Temperature-40 °C
Min Supply Voltage-700 mV
Nominal Supply Current10 mA
Number of Channels8
Number of Drivers8
Number of Outputs8
Operating Supply Voltage5.25 V
Output Current1.05 A
Output Voltage40 V
Resistance550 mΩ
Rise Time50 ns
Turn-Off Delay Time10 µs
Turn-On Delay Time10 µs
Dimensions
Height21 mm
Width17.5 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L9822E.

STMicroelectronics
Datasheet17 pages10 years ago
SHENGYU ELECTRONICS
Datasheet10 pages22 years ago
Future Electronics
Datasheet17 pages15 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics L9822E.

Descriptions

Descriptions of STMicroelectronics L9822E provided by its distributors.

Tube L9822 Current Limiting (Fixed) e3 power distribution switch 21mm 5.25V 10mus 1.05A
Octal Serial Solenoid Driver
IC DIGITAL MEDIA SOC 361-BGA
IC DRVR SOLENOID OCT 15MULTIWATT
Drivers Octal Ser Solenoid
IC PWR DRIVER 1:8 15MULTIWATT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
MountSurface Mount, Through Hole
Number of Pins15
Technical
Drain to Source Resistance1 Ω
Fall Time50 ns
Frequency2 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Output Current1.05 A
Max Supply Voltage5.25 V
Manufacturer Package IdentifierMultiwatt15-0016036
Min Operating Temperature-40 °C
Min Supply Voltage-700 mV
Nominal Supply Current10 mA
Number of Channels8
Number of Drivers8
Number of Outputs8
Operating Supply Voltage5.25 V
Output Current1.05 A
Output Voltage40 V
Resistance550 mΩ
Rise Time50 ns
Turn-Off Delay Time10 µs
Turn-On Delay Time10 µs
Dimensions
Height21 mm
Width17.5 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L9822E.

STMicroelectronics
Datasheet17 pages10 years ago
SHENGYU ELECTRONICS
Datasheet10 pages22 years ago
Future Electronics
Datasheet17 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant