STMicroelectronics L9691

Submit Request for Quote

Unfortunately we do not know of any distributors for L9691. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Technical
Ambient Temperature Range High105 °C
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Supply Voltage5.4 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Dimensions
Height1.2 mm

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics L9691.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Technical
Ambient Temperature Range High105 °C
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Supply Voltage5.4 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Dimensions
Height1.2 mm