STMicroelectronics L7987LTR

61 V 2 A asynchronous step-down switching regulator with adjustable current limitation
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins16
Technical
Max Input Voltage61 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Output Current2 A
Max Output Voltage61 V
Max Supply Voltage61 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Min Supply Voltage4.5 V
Number of Channels1
Number of Outputs1
Operating Supply Voltage61 V
Output ConfigurationPositive
Output Current2 A
Output TypeAdjustable
Output Voltage61 V
PackagingDigi-Reel®
Schedule B8542390000
Switching Frequency1.5 MHz
Synchronous RectifierYes
TopologyBuck-Boost
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7987LTR.

SHENGYU ELECTRONICS
Datasheet41 pages11 years ago
Future Electronics
Datasheet36 pages9 years ago
TME
Datasheet42 pages11 years ago

Inventory History

3 month trend:
+59.25%

Alternate Parts

Price @ 1000
$ 1.468
$ 1.405
$ 1.405
Stock
1,733,702
551,872
551,872
Authorized Distributors
10
11
11
Case/Package
-
TSSOP
TSSOP
Number of Pins
16
-
-
Number of Outputs
1
1
1
Max Output Current
2 A
-
-
Switching Frequency
1.5 MHz
250 kHz
250 kHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
61 V
61 V
61 V
Min Output Voltage
800 mV
800 mV
800 mV
Max Output Voltage
61 V
61 V
61 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics L7987LTR.

Related Parts

Descriptions

Descriptions of STMicroelectronics L7987LTR provided by its distributors.

61 V 2 A asynchronous step-down switching regulator with adjustable current limitation
Conv DC-DC 4.5V to 61V Synchronous Step Down Single-Out 0.8V to 61V 2A 16-Pin HTSSOP EP T/R
Switching Regulator, Voltage-mode, 3.45A, 1650kHz Switching Freq-Max, PDSO16
DC/DC CONV, BUCK, 1.5MHZ, HTSSOP-16; Topology: Buck (Step Down); Input Voltage Min: 4.5V; Input Voltage Max: 61V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: HTSSOP; No. of Pins: 16Pins; Output Current: 2A; Output Voltage Min: 800mV; Output Voltage Max: 61V; Switching Frequency: 1.5MHz; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
MountSurface Mount
Number of Pins16
Technical
Max Input Voltage61 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Output Current2 A
Max Output Voltage61 V
Max Supply Voltage61 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Min Supply Voltage4.5 V
Number of Channels1
Number of Outputs1
Operating Supply Voltage61 V
Output ConfigurationPositive
Output Current2 A
Output TypeAdjustable
Output Voltage61 V
PackagingDigi-Reel®
Schedule B8542390000
Switching Frequency1.5 MHz
Synchronous RectifierYes
TopologyBuck-Boost
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7987LTR.

SHENGYU ELECTRONICS
Datasheet41 pages11 years ago
Future Electronics
Datasheet36 pages9 years ago
TME
Datasheet42 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant