STMicroelectronics L7980TR

Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out 0.6V to 28V 2A 8-Pin VFQFPN T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Max Input Voltage28 V
Max Operating Temperature150 °C
Max Output Current2 A
Max Output Voltage28 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage600 mV
Number of Outputs1
Operating Supply Voltage28 V
Output ConfigurationPositive
Output Current2 A
Output TypeAdjustable
Output Voltage28 V
PackagingTape & Reel (TR)
Schedule B8542390000
Switching Frequency275 kHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7980TR.

SHENGYU ELECTRONICS
Datasheet42 pages11 years ago
Future Electronics
Datasheet44 pages18 years ago
STMicroelectronics
Datasheet44 pages18 years ago

Inventory History

3 month trend:
+21.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics L7980TR.

Related Parts

Descriptions

Descriptions of STMicroelectronics L7980TR provided by its distributors.

Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out 0.6V to 28V 2A 8-Pin VFQFPN T/R
0.6 V 1 Output 2A Buck Positive Adjustable Switching Regulator IC - VFDFN-8
3.5 A SWITCHING REGULATOR 1000 kHz SWITCHING FREQ-MAX PDSO8
2 A step-down switching regulator
Step-down type Adjustable 2A 4.5V~28V 0.6V~28V VFQFPN-8 DC-DC Converters ROHS
DC/DC CONV, BUCK, 1MHZ, 150DEG C; Topology: Buck (Step Down); Input Voltage Min: 4.5V; Input Voltage Max: 28V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: VFQFPN; No. of Pins: 8Pins; Output Current: 2A; Output Voltage Min: 600mV; Output Voltage Max: 28V; Switching Frequency: 1MHz; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)
L7980 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 7months ago) DC to DC switching regulator 12V 3mm 2A 250kHz~1MHz

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Max Input Voltage28 V
Max Operating Temperature150 °C
Max Output Current2 A
Max Output Voltage28 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage600 mV
Number of Outputs1
Operating Supply Voltage28 V
Output ConfigurationPositive
Output Current2 A
Output TypeAdjustable
Output Voltage28 V
PackagingTape & Reel (TR)
Schedule B8542390000
Switching Frequency275 kHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7980TR.

SHENGYU ELECTRONICS
Datasheet42 pages11 years ago
Future Electronics
Datasheet44 pages18 years ago
STMicroelectronics
Datasheet44 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant