STMicroelectronics L7912CD2T

Negative GULL WING BIPOLAR EAR99 voltage regulator linear 150C 1.5A 2.54mm 1.1V

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD2PAK
MountSurface Mount
Number of Pins3
Technical
Max Input Voltage-35 V
Max Operating Temperature150 °C
Max Output Current1.5 A
Min Input Voltage-35 V
Min Operating Temperature0 °C
Number of Outputs1
Output Current1.5 A
Output TypeFixed
Output Voltage-12 V
PolarityNegative
Quiescent Current3 mA

Alternate Parts

Price @ 1000
$ 0.519
$ 0.519
Stock
34,994
349,850
349,850
Authorized Distributors
0
11
11
Case/Package
D2PAK
TO-263
TO-263
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Min Input Voltage
-35 V
-14.5 V
-14.5 V
Max Input Voltage
-35 V
-35 V
-35 V
Min Output Voltage
-
-12 V
-12 V
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
-
1.1 V
1.1 V
Power Supply Rejection Ratio (PSRR)
-
60 dB
60 dB

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics L7912CD2T.

Descriptions

Descriptions of STMicroelectronics L7912CD2T provided by its distributors.

Negative GULL WING BIPOLAR EAR99 voltage regulator linear 150C 1.5A 2.54mm 1.1V
12 V FIXED NEGATIVE REGULATOR PSSO2
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageD2PAK
MountSurface Mount
Number of Pins3
Technical
Max Input Voltage-35 V
Max Operating Temperature150 °C
Max Output Current1.5 A
Min Input Voltage-35 V
Min Operating Temperature0 °C
Number of Outputs1
Output Current1.5 A
Output TypeFixed
Output Voltage-12 V
PolarityNegative
Quiescent Current3 mA

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant