STMicroelectronics L78M24ACDT-TR

L78M Series 500 mA 24 V Fixed Output Three Terminal Voltage LDO Regulator-TO-252
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-252
MountSurface Mount
Number of Pins3
Technical
Accuracy2 %
Dropout Voltage2 V
Max Input Voltage40 V
Max Operating Temperature125 °C
Max Output Current500 mA
Min Input Voltage26 V
Min Operating Temperature-40 °C
Min Output Voltage24 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage24 V
Output Voltage Accuracy2 %
PackagingTape and Reel
PolarityPositive
Power Supply Rejection Ratio (PSRR)50 dB
Quiescent Current6 mA
Dimensions
Height2.4 mm
Length6.6 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78M24ACDT-TR.

Upverter
Datasheet29 pages18 years ago
Datasheet31 pages12 years ago
Datasheet29 pages18 years ago
SHENGYU ELECTRONICS
Datasheet29 pages18 years ago
STMicroelectronics
Datasheet30 pages12 years ago
Datasheet46 pages11 years ago
Future Electronics
Datasheet47 pages7 years ago
Datasheet30 pages18 years ago
Datasheet30 pages18 years ago
TME
Datasheet45 pages3 years ago

Inventory History

3 month trend:
-12.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics L78M24ACDT-TR.

Related Parts

Descriptions

Descriptions of STMicroelectronics L78M24ACDT-TR provided by its distributors.

L78M Series 500 mA 24 V Fixed Output Three Terminal Voltage LDO Regulator-TO-252
LINEAR VOLTAGE REG, 24V, 0 TO 125DEG C; Fixed Output Voltage Nom.:24V; Adjustable Min:-; Max:-; Input
L78M24 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 2V 2.4mm 500mA 0C~125C
LINEAR VOLTAGE REG, 24V, 0 TO 125DEG C; Fixed Output Voltage Nom.: 24V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: -; Input Voltage Max: 40V; Product Range: 24V 500mA Linear Voltage Regulators; Output Current: 500mA; Output Type: Fixed; Linear Regulator Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L78M24ACDTTR

Technical Specifications

Physical
Case/PackageTO-252
MountSurface Mount
Number of Pins3
Technical
Accuracy2 %
Dropout Voltage2 V
Max Input Voltage40 V
Max Operating Temperature125 °C
Max Output Current500 mA
Min Input Voltage26 V
Min Operating Temperature-40 °C
Min Output Voltage24 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage24 V
Output Voltage Accuracy2 %
PackagingTape and Reel
PolarityPositive
Power Supply Rejection Ratio (PSRR)50 dB
Quiescent Current6 mA
Dimensions
Height2.4 mm
Length6.6 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78M24ACDT-TR.

Upverter
Datasheet29 pages18 years ago
Datasheet31 pages12 years ago
Datasheet29 pages18 years ago
SHENGYU ELECTRONICS
Datasheet29 pages18 years ago
STMicroelectronics
Datasheet30 pages12 years ago
Datasheet46 pages11 years ago
Future Electronics
Datasheet47 pages7 years ago
Datasheet30 pages18 years ago
Datasheet30 pages18 years ago
TME
Datasheet45 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant