STMicroelectronics L78M09CV

L78M Series 500 mA 9 V Three Terminal Positive Voltage LDO Regulator - TO-220
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO
MountThrough Hole
Number of Pins3
Technical
Dropout Voltage2 V
Max Input Voltage35 V
Max Operating Temperature150 °C
Max Output Current500 mA
Min Input Voltage11 V
Min Operating Temperature-40 °C
Min Output Voltage9 V
Nominal Output Voltage9 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage9 V
PolarityPositive
Power Supply Rejection Ratio (PSRR)56 dB
Quiescent Current6 mA
Dimensions
Height9.15 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78M09CV.

Future Electronics
Datasheet46 pages11 years ago
Upverter
Datasheet30 pages12 years ago
Datasheet30 pages18 years ago
Datasheet30 pages18 years ago
Augswan
Datasheet47 pages7 years ago
Newark
Datasheet30 pages11 years ago
TME
Datasheet31 pages12 years ago
iiiC
Datasheet30 pages12 years ago
Farnell
Datasheet21 pages20 years ago

Inventory History

3 month trend:
-9.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics L78M09CV.

Related Parts

Descriptions

Descriptions of STMicroelectronics L78M09CV provided by its distributors.

L78M Series 500 mA 9 V Three Terminal Positive Voltage LDO Regulator - TO-220
Standard Regulator Pos 9V 0.5A 3-Pin(3+Tab) TO-220AB Tube
IC REG LINEAR 9V 500MA TO220AB
STMICROELECTRONICS L78M09CVLinear Voltage Regulator, Fixed, 15V To 35V In, 9V And 0.5A Out, TO-220-3
V REG 0.5A +9.0V, 78M09, TO-220-3; Fixed Output Voltage Nom.: 9V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 15V; Input Voltage Max: 35V; Product Range: 7809 Voltage Regulators; Outp

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L78M09CV.

Technical Specifications

Physical
Case/PackageTO
MountThrough Hole
Number of Pins3
Technical
Dropout Voltage2 V
Max Input Voltage35 V
Max Operating Temperature150 °C
Max Output Current500 mA
Min Input Voltage11 V
Min Operating Temperature-40 °C
Min Output Voltage9 V
Nominal Output Voltage9 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage9 V
PolarityPositive
Power Supply Rejection Ratio (PSRR)56 dB
Quiescent Current6 mA
Dimensions
Height9.15 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78M09CV.

Future Electronics
Datasheet46 pages11 years ago
Upverter
Datasheet30 pages12 years ago
Datasheet30 pages18 years ago
Datasheet30 pages18 years ago
Augswan
Datasheet47 pages7 years ago
Newark
Datasheet30 pages11 years ago
TME
Datasheet31 pages12 years ago
iiiC
Datasheet30 pages12 years ago
Farnell
Datasheet21 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant