STMicroelectronics L78M05ACDT

Positive GULL WING Not Qualified BIPOLAR voltage regulator linear 125C 500mA 6.5mm 2V
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Technical
Dropout Voltage2 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Min Input Voltage35 V
Min Operating Temperature0 °C
Nominal Output Voltage5 V
Number of Outputs1
Output Current500 mA
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy2 %
PolarityPositive
Quiescent Current6 mA

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78M05ACDT.

Upverter
Datasheet46 pages11 years ago
Arrow Electronics
Datasheet29 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.396
$ 0.396
Stock
192,405
1,323,688
1,323,688
Authorized Distributors
0
10
10
Case/Package
DPAK
TO-252
TO-252
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
-
500 mA
500 mA
Min Input Voltage
35 V
7 V
7 V
Max Input Voltage
35 V
35 V
35 V
Min Output Voltage
-
5 V
5 V
Max Output Voltage
-
-
-
Accuracy
-
2 %
2 %
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
-
62 dB
62 dB

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics L78M05ACDT.

Descriptions

Descriptions of STMicroelectronics L78M05ACDT provided by its distributors.

Positive GULL WING Not Qualified BIPOLAR voltage regulator linear 125C 500mA 6.5mm 2V
Fixed Positive Standard Regulator, 5V, BIPolar, PSSO2
French Electronic Distributor since 1988
V REG 0.5A +5.0V, SMD, 78M05, DPAK3; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 10V; Input Voltage Max: 35V; Product Range: 7805 Voltage Regulators; Output Current: 500mA; Output Type: Fixed; Linear Regulator Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (17-Dec-2015); Accuracy %: 2%; Base Number: 78; IC Generic Number: 78M05; No. of Outputs: 1Outputs; Operating Temperature Range: 0°C to +125°C; Operating Voltage Tolerance +: 2%; Output Current Max: 0.5A; Output Voltage Nom.: 5V; Primary Input Voltage: 10V; Supply Voltage Max: 20V; Supply Voltage Min: 7V; Termination Type: Surface Mount Device; Voltage Regulator Type: Fixed

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Technical
Dropout Voltage2 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Min Input Voltage35 V
Min Operating Temperature0 °C
Nominal Output Voltage5 V
Number of Outputs1
Output Current500 mA
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy2 %
PolarityPositive
Quiescent Current6 mA

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78M05ACDT.

Upverter
Datasheet46 pages11 years ago
Arrow Electronics
Datasheet29 pages18 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant