STMicroelectronics L78L33ACUTR

L78L Series 100 mA 3.3 V Positive Voltage Regulator Surface Mount - SOT-89

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
L78L33ACUTR**MULT1 2,052 Buy Now »
USD
0.257 0.222 0.143 0.119 0.119
Avnet
L78L33ACUTR 69,800 Buy Now »
USD
0.099
Digi-Key 3
497-1200-1-ND 54,381 Buy Now »
USD
0.430 0.348 0.238 0.133 0.133
497-1200-6-ND 54,381 Buy Now »
USD
0.430 0.348 0.238 0.133 0.133
497-1200-2-ND 52,500 Buy Now »
USD
0.112
Newark 2
89K1361 235 Buy Now »
USD
0.289 0.289 0.289 0.245 0.245
04X6408 5,000 Buy Now »
USD
0.125
Mouser
511-L78L33ACU 7,197 Buy Now »
USD
0.410 0.319 0.173 0.130 0.104
Future Electronics
L78L33ACUTR 20,000 Buy Now »
USD
0.084
Farnell 2
1467767 15,395 Buy Now »
GBP
0.203 0.203 0.116 0.086 0.081
2253467 5,000 Buy Now »
GBP
0.072
element14 APAC 2
1467767 13,120 Buy Now »
SGD
0.663 0.516 0.280 0.211 0.169
2253467 5,000 Buy Now »
SGD
0.166
Avnet Europe
L78L33ACUTR 555,000 Buy Now »
EUR
0.097
Rutronik
ICSPR6141 27,500 Buy Now »
EUR
0.080
Avnet Asia
L78L33ACUTR 0 ··
USD
0.133
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan 2
STMI-0047054 2,546 Buy Now »
USD
0.237 0.107 0.107
STMI-0041707 5,000 Buy Now »
USD
0.102
Chip One Stop Global 2
C1S730200153869 1,871 Buy Now »
JPY
41.30 35.30 27.70 27.70
C1S730200417077 2,500 Buy Now »
JPY
28.20
Quest
L78L33ACUTR 634 Buy Now »
USD
0.745 0.596 0.372 0.224 0.224
EarthTron
L78L33ACUTR 20,358 ··
JieJie Electronics
L78L33ACUTR 450 ··
Ewing Components
L78L33ACUTR 32,000 Send RFQ »
Abacus Technologies
L78L33ACUTR 61,673 ··
GreenTree Electronics
L78L33ACUTR 420,000 Send RFQ »
TME
L78L33ACU 2,618 Buy Now »
USD
0.127 0.117 0.078 0.078
Distrelec
L78L33ACUTR 1,995 Buy Now »
EUR
0.180 0.170 0.140 0.140 0.140
RS Components
6869426 3,150 Buy Now »
GBP
0.189 0.112 0.112
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
L78L33ACUTR Contact ··
Chip 1 Exchange
L78L33ACUTR Contact ··
Touchstone Systems
L78L33ACUTR Contact Send RFQ »
XS Micro
L78L33ACUTR Contact ··
SemiconductorPLUS
L78L33ACUTR Contact ··

Descriptions

Voltage Regulator 3.3V 0.1A SOT89
RS Components
VREG. POS 3,3V 0,1A 4% SOT89
Rutronik
L78L Series 100 mA 3.3 V Positive Voltage Regulator Surface Mount - SOT-89
Future Electronics
Voltage stabiliser; fixed; 3.3V; 0.1A; SOT89; SMD; Package: roll
TME
IC, V REG, 3.3V, SMD
Newark
V REG, 1.7VDO, 0.1A, 3.3V, 5%, 8SOIC
Farnell
Standard Regulator Pos 3.3V 0.1A 4-Pin(3+Tab) SOT-89 T/R
Chip One Stop Japan
Standard Regulator Pos 3.3V 0.1A 4-Pin(3+Tab) SOT-89 T/R
Avnet
0.1A positive voltage regulators
STMicroelectronics
Standard Regulator Pos 3.3V 0.1A 4-Pin(3+Tab) SOT-89 T/R
Chip One Stop Global
Standard Regulator Pos 3.3V 0.1A 4-Pin(3+Tab) SOT-89 T/R
Avnet Asia
V REG, 1.7VDO, 0.1A, 3.3V, 5%, 8SOIC
element14 APAC
Linear voltage regulator [ST] L78L33ACUTR Linear voltage regulator
Distrelec
IC REG LDO 3.3V 0.1A SOT89-3
Digi-Key

Technical Specifications

REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Packaging Tape & Reel (TR) Cut Tape (CT)
Case / Package / Footprint SOT-89
Lifecycle Status Active
RoHS Compliant
Number of Outputs 1
Number of Pins 3
Input Voltage (DC) 20 V (max)
Dropout Voltage 1.7 V
Mounting Type Surface Mount
Output Voltage 3.3 V (max)
Output Current 100 mA

Documents

Farnell
Datasheet 33 pages 5 years ago
Datasheet 29 pages 11 years ago
Datasheet 30 pages 11 years ago
Datasheet 29 pages 11 years ago
STMicroelectronics
Datasheet 30 pages 11 years ago
Datasheet 46 pages 3 years ago
element14 APAC
Datasheet 47 pages 3 years ago
Newark
Datasheet 47 pages 3 years ago
Datasheet 46 pages 3 years ago
Digi-Key
Datasheet 30 pages 11 years ago
Nu Horizons
Datasheet 29 pages 11 years ago
iiiC
Datasheet 30 pages 5 years ago
Sierra IC
Datasheet 26 pages 11 years ago

Images

Alternate Names

ST MICRO L78L33ACUTR
STM L78L33ACUTR
SGS L78L33ACUTR
SGS THOMSON L78L33ACUTR
INMOS L78L33ACUTR
SGS THOMPSON L78L33ACUTR
SESCOSEM L78L33ACUTR
STMICR L78L33ACUTR
ST8 L78L33ACUTR
STMICROE L78L33ACUTR
WAFERSCALE L78L33ACUTR
SGS-ATES L78L33ACUTR
ST/SGS L78L33ACUTR
ST MICROELECTRONICS SEMI L78L33ACUTR
THOMS L78L33ACUTR
ST MIC L78L33ACUTR
SGST L78L33ACUTR
STMICROELECTRON L78L33ACUTR
WAFERSCALE INTEGRATION INC L78L33ACUTR
SGS-Thomson Microelectronics L78L33ACUTR
STMICROELECT L78L33ACUTR
SGS THOMP L78L33ACUTR
SGS/ST L78L33ACUTR
FAROUDJA L78L33ACUTR
STMICROEL L78L33ACUTR
ST Microeletronics L78L33ACUTR

Search for other parts like L78 »