STMicroelectronics L78L15CD

French Electronic Distributor since 1988
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSO
Number of Pins8
Technical
Dropout Voltage1.7 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Min Input Voltage35 V
Min Operating Temperature0 °C
Number of Outputs1
Output Current100 mA
Output TypeFixed
Output Voltage15 V
PolarityPositive

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L15CD.

Sierra IC
Datasheet26 pages19 years ago

Alternate Parts

Price @ 1000
$ 0.125
$ 0.126
Stock
0
646,740
22,672
Authorized Distributors
0
7
1

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics L78L15CD.

Descriptions

Descriptions of STMicroelectronics L78L15CD provided by its distributors.

French Electronic Distributor since 1988
V REG +15V, SMD, 78L15, SO-8-8; Voltage Regulator Type:Fixed; Voltage, Input Max:35V; Voltage, Output Max:15V; Max Output Current:0.1A; Voltage, Dropout:1.7V; Percentage Accuracy:10%; No. of Outputs:1; Voltage, Supply Min:17.5V; Voltage, Supply Max:30V; Termination Type:SMD; Case Style:SO; No. of Pins:8; Operating Temperature Range:0°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:0°C; Base Number:78; IC Generic Number:78L15; Logic Function Number:15; Tolerance, Operating Voltage +:10%; Voltage, Input Min:16.7V; Voltage, Output:15V; Voltage:15V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageSO
Number of Pins8
Technical
Dropout Voltage1.7 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Min Input Voltage35 V
Min Operating Temperature0 °C
Number of Outputs1
Output Current100 mA
Output TypeFixed
Output Voltage15 V
PolarityPositive

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L15CD.

Sierra IC
Datasheet26 pages19 years ago

Compliance

Environmental Classification
RoHSCompliant