STMicroelectronics L78L15ACUTR

Standard Regulator Pos 15V 0.1A 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO 15V 0.1A SOT89-3
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-89
MountSurface Mount
Number of Pins3
Technical
Accuracy4 %
Dropout Voltage1.7 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Max Output Current100 mA
Min Input Voltage17 V
Min Operating Temperature0 °C
Min Output Voltage15 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage15 V
Output Voltage Accuracy4 %
PackagingTape and Reel
PolarityPositive
Power Supply Rejection Ratio (PSRR)39 dB
Quiescent Current6 mA
Schedule B8542390000
Dimensions
Height1.6 mm
Length4.6 mm
Width2.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L15ACUTR.

Augswan
Datasheet45 pages7 years ago
STMicroelectronics
Datasheet33 pages12 years ago
Datasheet30 pages18 years ago
Datasheet29 pages18 years ago
Datasheet46 pages11 years ago
Future Electronics
Datasheet30 pages18 years ago
TME
Datasheet40 pages3 years ago
DigiKey
Datasheet30 pages18 years ago

Inventory History

3 month trend:
+11.83%

Alternate Parts

Price @ 1000
$ 0.168
$ 0.152
$ 0.152
Stock
851,740
694,100
694,100
Authorized Distributors
8
3
3
Case/Package
SOT-89
SOT-89
SOT-89
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
17 V
17.5 V
17.5 V
Max Input Voltage
35 V
30 V
30 V
Min Output Voltage
15 V
15 V
15 V
Max Output Voltage
-
15 V
15 V
Accuracy
4 %
5 %
5 %
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
39 dB
39 dB
39 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics L78L15ACUTR.

Related Parts

Descriptions

Descriptions of STMicroelectronics L78L15ACUTR provided by its distributors.

Standard Regulator Pos 15V 0.1A 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO 15V 0.1A SOT89-3
L78L Series 100 mA 15 V Positive Voltage Regulator Surface Mount - SOT-89
LINEAR Voltage Regulators, 15V, 0.1A, SOT-89-3; Fixed Output Nom.:15V; Adjustable Min:-; Max:-;
L78L15 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 1.7V 1.6mm 100mA 0C~125C
The L78L00 series of three-terminal positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current. They are intended as fixed voltage regulators in a wide range of applications including local or oncard regulation for elimination of noise and distribution problems associated with single-point regulation.
LINEAR VOLT REG, 15V, 0.1A, SOT-89-3; Fixed Output Voltage Nom.: 15V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 23V; Input Voltage Max: 35V; Product Range: 15V 100mA Linear Voltage Regulators; Output Current: 100mA; Output Type: Fixed; Linear Regulator Case Style: SOT-89; No. of Pins: 3Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageSOT-89
MountSurface Mount
Number of Pins3
Technical
Accuracy4 %
Dropout Voltage1.7 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Max Output Current100 mA
Min Input Voltage17 V
Min Operating Temperature0 °C
Min Output Voltage15 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage15 V
Output Voltage Accuracy4 %
PackagingTape and Reel
PolarityPositive
Power Supply Rejection Ratio (PSRR)39 dB
Quiescent Current6 mA
Schedule B8542390000
Dimensions
Height1.6 mm
Length4.6 mm
Width2.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L15ACUTR.

Augswan
Datasheet45 pages7 years ago
STMicroelectronics
Datasheet33 pages12 years ago
Datasheet30 pages18 years ago
Datasheet29 pages18 years ago
Datasheet46 pages11 years ago
Future Electronics
Datasheet30 pages18 years ago
TME
Datasheet40 pages3 years ago
DigiKey
Datasheet30 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant