STMicroelectronics L78L15ACD13TR

L78L Series 100 mA 15 V Positive Voltage LDO Regulator Surface Mount - SOIC-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins8
Technical
Accuracy4 %
Dropout Voltage1.7 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Max Output Current100 mA
Min Input Voltage17 V
Min Operating Temperature0 °C
Min Output Voltage15 V
Nominal Output Voltage15 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage15 V
Output Voltage Accuracy4 %
PackagingTape and Reel
PolarityPositive
Power Supply Rejection Ratio (PSRR)39 dB
Quiescent Current6 mA
Schedule B8542390000
Tolerance10 %
Dimensions
Height1.65 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L15ACD13TR.

Upverter
Datasheet33 pages12 years ago
Datasheet30 pages18 years ago
Datasheet30 pages18 years ago
Datasheet29 pages18 years ago
Augswan
Datasheet45 pages7 years ago
STMicroelectronics
Datasheet46 pages11 years ago
element14 APAC
Datasheet46 pages11 years ago
TME
Datasheet40 pages3 years ago

Inventory History

3 month trend:
+8.20%

Alternate Parts

Price @ 1000
$ 0.139
$ 0.12
$ 0.12
Stock
2,266,164
1,568,354
1,568,354
Authorized Distributors
8
13
13
Case/Package
SO
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
17 V
17 V
17 V
Max Input Voltage
35 V
35 V
35 V
Min Output Voltage
15 V
-
-
Max Output Voltage
-
-
-
Accuracy
4 %
-
-
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
39 dB
39 dB
39 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics L78L15ACD13TR.

Related Parts

Descriptions

Descriptions of STMicroelectronics L78L15ACD13TR provided by its distributors.

L78L Series 100 mA 15 V Positive Voltage LDO Regulator Surface Mount - SOIC-8
POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 15VBIPolar, PDSO8
V Reg, 1.7Vdo, 0.1A, 15V, 5%, 8Soic; Fixed Output Voltage Nom.:15V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:23V; Input Voltage Max:35V; Product Range:7815 Voltage Regulators; Output Rohs Compliant: Yes |Stmicroelectronics L78L15ACD13TR
L78L15 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 1.7V 1.65mm 100mA 0C~125C
LINEAR VOLTREG REG, 15V, 0.1A, SOIC-8; Fixed Output Voltage Nom.: 15V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 23V; Input Voltage Max: 35V; Product Range: 7815 Voltage Regulators; Output Current: 100mA; Output Type: Fixed; Linear Regulator Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 125°C; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); No. of Outputs: 1Outputs; Operating Temperature Range: 0°C to +125°C; Output Voltage Nom.: 15V; Primary Input Voltage: 23V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins8
Technical
Accuracy4 %
Dropout Voltage1.7 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Max Output Current100 mA
Min Input Voltage17 V
Min Operating Temperature0 °C
Min Output Voltage15 V
Nominal Output Voltage15 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage15 V
Output Voltage Accuracy4 %
PackagingTape and Reel
PolarityPositive
Power Supply Rejection Ratio (PSRR)39 dB
Quiescent Current6 mA
Schedule B8542390000
Tolerance10 %
Dimensions
Height1.65 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L15ACD13TR.

Upverter
Datasheet33 pages12 years ago
Datasheet30 pages18 years ago
Datasheet30 pages18 years ago
Datasheet29 pages18 years ago
Augswan
Datasheet45 pages7 years ago
STMicroelectronics
Datasheet46 pages11 years ago
element14 APAC
Datasheet46 pages11 years ago
TME
Datasheet40 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant