STMicroelectronics L78L12ACD13TR

L78L Series 100 mA 12 V Positive Voltage LDO Regulator Surface Mount - SOIC-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSO
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Accuracy4 %
Dropout Voltage1.7 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Max Output Current100 mA
Min Input Voltage14 V
Min Operating Temperature-40 °C
Min Output Voltage12 V
Nominal Output Voltage12 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage12 V
Output Voltage Accuracy4 %
PackagingCut Tape
PolarityPositive
Power Supply Rejection Ratio (PSRR)42 dB
Quiescent Current6 mA
Schedule B8542390000
Dimensions
Height1.65 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L12ACD13TR.

Upverter
Datasheet33 pages12 years ago
Datasheet30 pages18 years ago
Datasheet29 pages18 years ago
Datasheet30 pages18 years ago
Augswan
Datasheet45 pages7 years ago
STMicroelectronics
Datasheet46 pages11 years ago
element14 APAC
Datasheet46 pages11 years ago
TME
Datasheet40 pages3 years ago
Newark
Datasheet47 pages11 years ago
Datasheet47 pages11 years ago
iiiC
Datasheet30 pages12 years ago
Nu Horizons
Datasheet29 pages18 years ago
Datasheet29 pages18 years ago
Datasheet30 pages18 years ago
DigiKey
Datasheet30 pages18 years ago

Inventory History

3 month trend:
-45.63%

Alternate Parts

Price @ 1000
$ 0.154
$ 0.178
$ 0.178
Stock
3,963,407
1,361,197
1,361,197
Authorized Distributors
11
10
10
Case/Package
SO
SO
SO
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
14 V
14 V
14 V
Max Input Voltage
35 V
35 V
35 V
Min Output Voltage
12 V
12 V
12 V
Max Output Voltage
-
-
-
Accuracy
4 %
-
-
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
42 dB
42 dB
42 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics L78L12ACD13TR.

Related Parts

Descriptions

Descriptions of STMicroelectronics L78L12ACD13TR provided by its distributors.

L78L Series 100 mA 12 V Positive Voltage LDO Regulator Surface Mount - SOIC-8
Standard Regulator Pos 12V 0.1A 8-Pin SO N T/R / IC REG LDO 12V 0.1A 8SO
LINEAR VOLTREG REG, 12V, 0.1A, SOIC-8; Fixed Output Voltage Nom.:12V; Adjustable Min:-; Max:-; Input
42dB@(120Hz) 100mA Fixed 12V Positive 35V SOP-8 Linear Voltage Regulators (LDO) ROHS
POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 12VBIPolar, PDSO8
Positive Voltage Regulator, 12V, 100mA, 5%, 1.7V dropout, 0÷125°C; L78L12ACD, LM78L12ACM, UA78L12ACD, MC78L12ACD, KA78L12AD, TS78L12CS RL
L78L12 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 1.7V 1.65mm 100mA 0C~125C
LINEAR VOLTREG REG, 12V, 0.1A, SOIC-8; Fixed Output Voltage Nom.: 12V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 19V; Input Voltage Max: 35V; Product Range: 7812 Voltage Regulators; Output Current: 100mA; Output Type: Fixed; Linear Regulator Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); No. of Outputs: 1Outputs; Operating Temperature Range: 0°C to +125°C; Output Voltage Nom.: 12V; Primary Input Voltage: 19V
The L78L00 series of three-terminal positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current. They are intended as fixed voltage regulators in a wide range of applications including local or oncard regulation for elimination of noise and distribution problems associated with single-point regulation.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L78L12ACD13-TR
  • L78L12ACD13TR.

Technical Specifications

Physical
Case/PackageSO
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Accuracy4 %
Dropout Voltage1.7 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Max Output Current100 mA
Min Input Voltage14 V
Min Operating Temperature-40 °C
Min Output Voltage12 V
Nominal Output Voltage12 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage12 V
Output Voltage Accuracy4 %
PackagingCut Tape
PolarityPositive
Power Supply Rejection Ratio (PSRR)42 dB
Quiescent Current6 mA
Schedule B8542390000
Dimensions
Height1.65 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L12ACD13TR.

Upverter
Datasheet33 pages12 years ago
Datasheet30 pages18 years ago
Datasheet29 pages18 years ago
Datasheet30 pages18 years ago
Augswan
Datasheet45 pages7 years ago
STMicroelectronics
Datasheet46 pages11 years ago
element14 APAC
Datasheet46 pages11 years ago
TME
Datasheet40 pages3 years ago
Newark
Datasheet47 pages11 years ago
Datasheet47 pages11 years ago
iiiC
Datasheet30 pages12 years ago
Nu Horizons
Datasheet29 pages18 years ago
Datasheet29 pages18 years ago
Datasheet30 pages18 years ago
DigiKey
Datasheet30 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant