STMicroelectronics L78L05ACD13TR

IC, LINEAR VOLTAGE REGULATOR, 5V, 8-SOIC; Input Voltage Min: 10V; Max: 30V; Output
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSO
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight506.605978 mg
Technical
Accuracy4 %
Dropout Voltage1.7 V
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Output Current100 mA
Max Output Voltage5 V
Min Input Voltage7 V
Min Operating Temperature0 °C
Min Output Voltage5 V
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy4 %
PackagingCut Tape
PolarityPositive
Power Supply Rejection Ratio (PSRR)49 dB
Quiescent Current6 mA
Schedule B8542390000
Tolerance10 %
Dimensions
Height1.65 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L05ACD13TR.

Upverter
Datasheet33 pages12 years ago
Datasheet29 pages18 years ago
Datasheet30 pages18 years ago
Datasheet30 pages18 years ago
element14 APAC
Datasheet45 pages7 years ago
Datasheet46 pages11 years ago
STMicroelectronics
Datasheet46 pages11 years ago
SOS electronic
Datasheet30 pages18 years ago
TME
Datasheet40 pages3 years ago
Jameco
Datasheet45 pages7 years ago
Newark
Datasheet47 pages11 years ago
Datasheet47 pages11 years ago
iiiC
Datasheet30 pages12 years ago
Nu Horizons
Datasheet29 pages18 years ago
Datasheet29 pages18 years ago
Datasheet30 pages18 years ago
Sierra IC
Datasheet26 pages19 years ago

Inventory History

3 month trend:
-50.46%

Alternate Parts

Price @ 1000
$ 0.092
$ 0.153
$ 0.153
Stock
19,153,722
16,197,319
16,197,319
Authorized Distributors
11
11
11
Case/Package
SO
SO
SO
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
5 V
5 V
5 V
Max Output Voltage
5 V
5 V
5 V
Accuracy
4 %
-
-
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
49 dB
49 dB
49 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics L78L05ACD13TR.

Related Parts

Descriptions

Descriptions of STMicroelectronics L78L05ACD13TR provided by its distributors.

IC, LINEAR VOLTAGE REGULATOR, 5V, 8-SOIC; Input Voltage Min:10V; Max:30V; Output
IC REG LDO 5V 0.1A 8SO / Standard Regulator Pos 5V 0.1A 8-Pin SO N T/R
STMICROELECTRONICS L78L05ACD13TR LINEAR VOLTAGE REGULATOR, 5V, 8-SOIC
L78L Series 100 mA 5 V Three Terminal Positive Voltage Regulator - SOIC-8
49dB@(120Hz) 100mA Fixed 5V Positive 30V SOP-8 Linear Voltage Regulators (LDO) ROHS
POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 5V, BIPolar, PDSO8
L78L05 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 1.7V 1.65mm 100mA 0C~125C
Positive Voltage Regulator; 5V; 100mA; 5%; 1.7V dropout; 0÷125°C;; L78L05ACD; LM78L05ACM; UA78L05ACD; MC78L05ACD; KA78L05AD; TS78L05CSRL; L78L05ACD; L78L05ACD13TR; L78L05ACD13TR-E;
The L78L00 series of three-terminal positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current. They are intended as fixed voltage regulators in a wide range of applications including local or oncard regulation for elimination of noise and distribution problems associated with single-point regulation.
Fixed Output Voltage V = 5 / Output Current mA = 100 / Polarity = Positive / Load Regulation mV = 60 / Line Regulation mV = 150 / Dropout Voltage V = 2 / Quiescent Current (Iq) mA = 6 / Supply Voltage Min. V = 30 / Supply Voltage Max. V = 30 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 5 / Width mm = 4 / Height mm = 1.75 / Reflow Temperature Max. °C = 260
V REG, 1.7VDO, 0.1A, 5V, 8SOIC; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 10V; Input Voltage Max: 30V; Product Range: 7805 Voltage Regulators; Output Current: 100mA; Output Type: Fixed; Linear Regulator Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); No. of Outputs: 1Outputs; Output Voltage Max: 5V; Output Voltage Nom.: 5V; Primary Input Voltage: 10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L78L05ACD 13TR
  • L78L05ACD13TR.

Technical Specifications

Physical
Case/PackageSO
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight506.605978 mg
Technical
Accuracy4 %
Dropout Voltage1.7 V
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Output Current100 mA
Max Output Voltage5 V
Min Input Voltage7 V
Min Operating Temperature0 °C
Min Output Voltage5 V
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy4 %
PackagingCut Tape
PolarityPositive
Power Supply Rejection Ratio (PSRR)49 dB
Quiescent Current6 mA
Schedule B8542390000
Tolerance10 %
Dimensions
Height1.65 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L05ACD13TR.

Upverter
Datasheet33 pages12 years ago
Datasheet29 pages18 years ago
Datasheet30 pages18 years ago
Datasheet30 pages18 years ago
element14 APAC
Datasheet45 pages7 years ago
Datasheet46 pages11 years ago
STMicroelectronics
Datasheet46 pages11 years ago
SOS electronic
Datasheet30 pages18 years ago
TME
Datasheet40 pages3 years ago
Jameco
Datasheet45 pages7 years ago
Newark
Datasheet47 pages11 years ago
Datasheet47 pages11 years ago
iiiC
Datasheet30 pages12 years ago
Nu Horizons
Datasheet29 pages18 years ago
Datasheet29 pages18 years ago
Datasheet30 pages18 years ago
Sierra IC
Datasheet26 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant