Sponsored
SIMILAR Equivalent to STMicroelectronics L78L05ACD
Texas Instruments LP2989IMX-5.0/NOPB
Micropower/Low Noise, 500 mA Ultra Low-Dropout egulator 8-SOIC -40 to 125

STMicroelectronics L78L05ACD

Voltage stabiliser; fixed; 5V; 0.1A; SO8; SMD; Package: in bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
1087099 0 ··
GBP
0.456 0.289 0.249 0.132 0.107
element14 APAC
1087099 0 ··
SGD
0.811 0.712 0.550 0.325 0.300
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SOS electronic
L 78 L 05 ACD 3,268 Buy Now »
EUR
0.066 0.066 0.052
Chip One Stop Global
C1S730200465320 1,534 Buy Now »
USD
0.155 0.111 0.111
Quest
L78L05ACD 461 Buy Now »
USD
0.650 0.325 0.195 0.130 0.130
ChipNet
L78L05ACD 300 Buy Now »
USD
0.590 0.590 0.390 0.390 0.390
Ewing Components
L78L05ACD 7,161 Send RFQ »
Rotakorn
86736609 46 ··
TME
L78L05ACD 13,888 Buy Now »
USD
0.378 0.378 0.063 0.055 0.049
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
L78L05ACD Contact Send RFQ »
North Star Micro
L78L05ACD Contact ··

Descriptions

Positive voltage regulators
STMicroelectronics
Standard Regulator Pos 5V 0.1A 8-Pin SO
ChipNet
IC, V REG +5.0V, SMD, 78L05, SO-8-8; Primary Input Voltage:10V; Output Voltage Fixed:5V; Dropout Voltage Vdo:1.7V; No. of Outputs:1; No. of Pins:8; Output Current:100mA; Voltage Regulator Case Style:SOIC; Operating Temperature Range:0°C to +125°C; SVHC:No SVHC (20-Jun-2011); Accuracy %:5%; Base Number:78; IC Generic Number:78L05; Input Voltage Max:30V; Input Voltage Min:6.7V; Logic Function Number:05; Operating Temperature Max:125°C; Operating Temperature Min:0°C; Operating Voltage Tolerance +:5%; Output Current Max:0.1A; Output Voltage:5V; Output Voltage Max:5V; Package / Case:SO; Supply Voltage Max:20V; Supply Voltage Min:7V; Termination Type:SMD; Voltage:5V; Voltage Regulator Type:Fixed
element14 APAC
Standard Regulator Pos 5V 0.1A 8-Pin SO N Tube
Chip One Stop Global
Linear Voltage Regulator 5V/0,1A SO8
SOS electronic
Voltage stabiliser; fixed; 5V; 0.1A; SO8; SMD; Package: in bulk
TME
V REG +5.0V, SMD, 78L05, SO-8-8; Voltage Regulator Type:Fixed; Voltage, Input Max:30V; Voltage, Output Max:5V; Max Output Current:0.1A; Voltage, Dropout:1.7V; Percentage Accuracy:5%; No. of Outputs:1; Voltage, Supply Min:7V; Voltage, Supply Max:20V; Termination Type:SMD; Case Style:SO; No. of Pins:8; Operating Temperature Range:0°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:0°C; Base Number:78; IC Generic Number:78L05; Logic Function Number:05; Tolerance, Operating Voltage +:5%; Voltage, Input Min:6.7V; Voltage, Output:5V; Voltage:5V
Farnell
IC REGULATOR POS 5V 8-SOIC
Rotakorn

Technical Specifications

Number of Outputs 1
Number of Pins 8
Lead-Free Status Lead Free
Packaging Tube
Case / Package / Footprint SOIC
Dropout Voltage 1.7 V
RoHS Compliant
Input Voltage (DC) 20 V (max)
REACH SVHC Compliance No SVHC
Lifecycle Status Active
Mounting Type Surface Mount
Output Voltage 5 V
Output Current 100 mA

Documents

Verical
Datasheet 29 pages 11 years ago
STMicroelectronics
Datasheet 33 pages 5 years ago
Datasheet 30 pages 11 years ago
Farnell
Datasheet 30 pages 11 years ago
Datasheet 57 pages 3 years ago
Sierra IC
Datasheet 26 pages 11 years ago
Newark
Datasheet 47 pages 3 years ago
Allied Electronics
Datasheet 7 pages 11 years ago
Nu Horizons
Datasheet 15 pages 11 years ago
Datasheet 30 pages 11 years ago
Datasheet 29 pages 11 years ago
Datasheet 29 pages 11 years ago
Digi-Key
Datasheet 30 pages 11 years ago
iiiC
Datasheet 30 pages 5 years ago

Images

Alternate Names

ST MICRO L78L05ACD
STM L78L05ACD
SGS L78L05ACD
SGS THOMSON L78L05ACD
INMOS L78L05ACD
SGS THOMPSON L78L05ACD
SESCOSEM L78L05ACD
STMICR L78L05ACD
ST8 L78L05ACD
STMICROE L78L05ACD
WAFERSCALE L78L05ACD
SGS-ATES L78L05ACD
ST/SGS L78L05ACD
ST MICROELECTRONICS SEMI L78L05ACD
THOMS L78L05ACD
ST MIC L78L05ACD
SGST L78L05ACD
STMICROELECTRON L78L05ACD
WAFERSCALE INTEGRATION INC L78L05ACD
SGS-Thomson Microelectronics L78L05ACD
STMICROELECT L78L05ACD
SGS THOMP L78L05ACD
SGS/ST L78L05ACD
FAROUDJA L78L05ACD
STMICROEL L78L05ACD
ST Microeletronics L78L05ACD

Search for other parts like L78 »