STMicroelectronics L7824CV

L7824 Series 1.5 A 24 V Fixed Output Three Terminal Voltage Regulator - TO-220

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
L7824CV 26,673 Buy Now »
USD
0.200 0.187 0.170 0.170 0.170
Verical 2
L7824CV 17,450 Buy Now »
USD
0.158 0.158
L7824CV 26,673 Buy Now »
USD
0.192 0.192
Avnet
L7824CV 19,590 Buy Now »
USD
0.279 0.271 0.250 0.250 0.250
Digi-Key
497-1460-5-ND 2,994 Buy Now »
USD
0.550 0.469 0.350 0.212 0.212
Newark 2
89K1406 62 Buy Now »
USD
0.714 0.612 0.461 0.263 0.252
72K7190 2,450 Buy Now »
USD
0.580 0.486 0.264 0.214 0.201
Mouser
511-L7824CV 2,891 Buy Now »
USD
0.540 0.451 0.275 0.213 0.168
Future Electronics
L7824CV 6,218 Buy Now »
USD
0.210 0.197 0.178
Farnell 2
9756213 2,755 Buy Now »
GBP
0.400 0.310 0.182 0.141 0.111
2164608 62 Buy Now »
GBP
0.360 0.346 0.331 0.194 0.194
element14 APAC
9756213 2,467 Buy Now »
SGD
0.874 0.730 0.445 0.345 0.272
Avnet Europe
L7824CV 55,887 Buy Now »
EUR
0.421 0.153 0.130
Rutronik
ICSPR7125 22,730 Buy Now »
EUR
0.123 0.104 0.102
Avnet Asia
L7824CV 5,000 Buy Now »
USD
0.372 0.186
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S730200413761 26,673 Buy Now »
JPY
59.40 30.70 17.40 17.40
Epart123
L7824CV 27,950 ··
USD
0.138
Jameco
1991707 31,799 Buy Now »
USD
0.290 0.230 0.230 0.230
Chip One Stop Global 2
C1S730200137807 738 Buy Now »
JPY
36.00 34.50 31.20 31.20
C1S730200413761 5,000 Buy Now »
JPY
29.70 16.30
Quest
L7824CV 4 Buy Now »
USD
0.605 0.605 0.605 0.605 0.605
SPEC
L7824CV 49 ··
EarthTron
L7824CV 5,968 ··
Freedom EMG
L7824CV 387 ··
STLAA.com
L7824CV 1 ··
Abacus Technologies
L7824CV 2,321 ··
Ewing Components
L7824CV 7,757 Send RFQ »
SIE
L7824CV 24,000 ··
4 Star Electronics
L7824CV 398 Send RFQ »
MCM Electronics
115-L7824CV 18 Buy Now »
USD
0.400 0.400 0.400 0.400 0.400
Distrelec
L7824CV 3,489 Buy Now »
EUR
0.390 0.370 0.320 0.320 0.320
TME
L7824CV 418 Buy Now »
USD
0.191 0.168 0.131 0.131
RS Components
2988564 2,025 Buy Now »
GBP
0.360 0.320 0.270 0.180 0.180
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
L7824CV Contact ··
USD
0.411 0.411 0.411
Bristol Electronics
L7824CV Contact Buy Now »
Touchstone Systems
L7824CV Contact Send RFQ »
North Star Micro
L7824CV Contact ··
TransparentC
L7824CV Contact ··
XS Micro
L7824CV Contact ··

Descriptions

Voltage stabiliser; fixed; 24V; 1.5A; TO220; THT; 0.51÷0.6mm
TME
L7824 Series 1.5 A 24 V Fixed Output Three Terminal Voltage Regulator - TO-220
Future Electronics
Standard Regulator Pos 24V 1.5A 3-Pin(3+Tab) TO-220 Tube
Avnet
VREG. POS 24V 1,5A 4% TO220
Rutronik
IC, LINEAR VOLT REGULATOR, 24V, TO-220-3
Farnell
1.5A positive voltage regulators
STMicroelectronics
IC REGULATOR POS 24V TO-220 - L7824CV
iiiC
TO220 voltage regulator L7824CV 24V 1.5A
RS Components
Standard Regulator Pos 24V 1.5A 3-Pin (3+Tab) TO-220 Tube
North Star Micro
Standard Regulator Pos 24V 1.5A 3-Pin(3+Tab) TO-220 Tube
Avnet Asia
Linear voltage regulator [ST] L7824CV Linear voltage regulator
Distrelec
IC REG LDO 24V 1.5A TO220AB
Digi-Key
Standard Regulator Pos 24V 1.5A 3-Pin(3+Tab) TO-220 Tube
Verical
Standard Regulator Pos 24V 1.5A 3-Pin(3+Tab) TO-220 Tube
Chip One Stop Global
Standard Regulator Position 24V 1.5A 3-Pin (3+Tab) TO-220
Jameco
Standard Regulator Pos 24V 1.5A 3-Pin(3+Tab) TO-220 Tube
SPEC
Standard Regulator Pos 24V 1.5A 3-Pin(3+Tab) TO-220 Tube
Chip One Stop Japan
IC, V REG +24V, 7824, TO-220-3
element14 APAC
IC, V REG +24V, 7824, TO-220-3
Newark

Technical Specifications

Mounting Type Through Hole
Number of Pins 3
Input Voltage (DC) 38 V (max)
Lead-Free Status Lead Free
Packaging Tube
Number of Outputs 1
Case / Package / Footprint TO-220
RoHS Compliant
Supply Voltage (DC) 40 V (max)
Dropout Voltage 2 V
Lifecycle Status Active
Output Current 1.5 A
REACH SVHC Compliance No SVHC
Output Voltage 24 V (max)

Documents

STMicroelectronics
Datasheet 59 pages 8 months ago
Datasheet 56 pages 11 years ago
Datasheet 56 pages 11 years ago
Datasheet 56 pages 11 years ago
Datasheet 57 pages 11 years ago
Verical
Datasheet 56 pages 11 years ago
Future Electronics
Datasheet 57 pages 5 years ago
Datasheet 57 pages 5 years ago
element14 APAC
Datasheet 58 pages 2 years ago
Newark
Datasheet 57 pages 3 years ago
Digi-Key
Datasheet 47 pages 11 years ago
Nu Horizons
Datasheet 47 pages 11 years ago
element14
Datasheet 58 pages 11 years ago
Datasheet 56 pages 11 years ago
Jameco
Datasheet 57 pages 7 years ago
iiiC
Datasheet 57 pages 5 years ago
Sierra IC
Datasheet 34 pages 12 years ago
Onlinecomponents.com
Datasheet 56 pages 11 years ago

Images

Alternate Names

ST MICRO L7824CV
STM L7824CV
SGS L7824CV
SGS THOMSON L7824CV
INMOS L7824CV
SGS THOMPSON L7824CV
SESCOSEM L7824CV
STMICR L7824CV
ST8 L7824CV
STMICROE L7824CV
WAFERSCALE L7824CV
SGS-ATES L7824CV
ST/SGS L7824CV
ST MICROELECTRONICS SEMI L7824CV
THOMS L7824CV
ST MIC L7824CV
SGST L7824CV
STMICROELECTRON L7824CV
WAFERSCALE INTEGRATION INC L7824CV
SGS-Thomson Microelectronics L7824CV
STMICROELECT L7824CV
SGS THOMP L7824CV
SGS/ST L7824CV
FAROUDJA L7824CV
STMICROEL L7824CV
ST Microeletronics L7824CV

Search for other parts like L7824 »