STMicroelectronics L7815CV

L7815 Series 1.5 A 15 V Fixed Output Three Terminal Voltage Regulator - TO-220

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
L7815CV 126,358 Buy Now »
USD
0.279 0.271 0.250 0.250 0.250
Digi-Key
497-1454-5-ND 4,357 Buy Now »
USD
0.550 0.469 0.350 0.212 0.212
Verical 3
L7815CV 6,800 Buy Now »
USD
0.155 0.128
L7815CV 4,400 Buy Now »
USD
0.148 0.148
L7815CV 249,500 Buy Now »
USD
0.168 0.151
Arrow
L7815CV 4,400 Buy Now »
USD
0.226 0.226 0.199 0.167 0.153
Mouser
511-L7815CV 3,674 Buy Now »
USD
0.540 0.451 0.275 0.213 0.168
Future Electronics
L7815CV 6,344 Buy Now »
USD
0.220 0.210 0.188
Wuhan P&S
L7815CV 182 Buy Now »
USD
0.250 0.250 0.250 0.190 0.190
Avnet Europe
L7815CV 13,500 Buy Now »
USD
0.413 0.150 0.127
Avnet Asia
L7815CV 11,000 Buy Now »
USD
0.372 0.186
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan 2
C1S730200137719 477 Buy Now »
USD
0.584 0.494 0.494 0.494
C1S730200413691 4,000 Buy Now »
CNY
1.43 1.37
Epart123
L7815CV 134,250 ··
USD
0.138
iodParts
L7815CV 11,950 Buy Now »
USD
0.330 0.311
Halfin
67785 1,241 Buy Now »
USD
0.408 0.306 0.268 0.268 0.268
Jameco
889348 2,627 Buy Now »
USD
0.350 0.250 0.250 0.250
Chip One Stop Global 2
C1S730200137719 464 Buy Now »
USD
0.584 0.494 0.494 0.494
C1S730200413691 5,000 Buy Now »
USD
0.294 0.174
SOS electronic
L 7815 CV 2,317 Buy Now »
EUR
0.199 0.154 0.143 0.143
Area51
L7815CV 35 ··
USD
0.151 0.151 0.151 0.151 0.151
Freelance Electronics
L7815CV 0 ··
USD
0.130 0.130 0.130 0.130 0.130
IBS Electronics
L7815CV 180 ··
USD
0.540 0.540 0.540 0.540 0.540
Quest
L7815CV 61 Buy Now »
USD
0.550 0.440 0.275 0.275 0.275
Component Sense
L7815CV 198 Buy Now »
C Plus Electronics
L7815CV Yes ··
Abtronics
L7815CV 10 ··
JieJie Electronics
L7815CV 5,350 ··
Gerber
L7815CV 8 Buy Now »
SIE
L7815CV 46,250 ··
Abacus Technologies
L7815CV 370 ··
Rotakorn
567966 83 ··
Ewing Components
L7815CV 7,160 Send RFQ »
4 Star Electronics
L7815CV 100 Send RFQ »
GreenTree Electronics
L7815CV 169,943 Send RFQ »
TME
L7815CV 2,975 Buy Now »
USD
0.181 0.164 0.128 0.128
Distrelec
L7815CV 463 Buy Now »
EUR
0.550 0.420 0.410 0.410 0.410
RS Components
2988558 2,218 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
L7815CV Contact Send RFQ »
North Star Micro
L7815CV Contact ··
Summit Electronics
L7815CV Contact Send RFQ »
XS Micro
L7815CV Contact ··

Descriptions

IC REG POS 1.5A 15V PREC TO-220
Component Sense
Standard Regulator Pos 15V 1.5A 3-Pin(3+Tab) TO-220 Tube
Avnet
Standard Regulator Pos 15V 1.5A 3-Pin(3+Tab) TO-220 Tube
Verical
IC, V REG +15V, 7815, TO-220-3
Farnell
Standard Regulator 15 Volt 1.5 Amp 3 Pin 3+ Tab TO-220 Tube
Jameco
SGS# L7815CV IC REGULATOR POS 15V
IBS Electronics
Linear voltage regulator 15V/1A TO220
SOS electronic
L7815 Series 1.5 A 15 V Fixed Output Three Terminal Voltage Regulator - TO-220
Future Electronics
1.5A positive voltage regulators
STMicroelectronics
Standard Regulator Pos 15V 1.5A 3-Pin(3+Tab) TO-220 Tube
Chip One Stop Japan
Positive voltage regulators
Wuhan P&S
IC REG LDO 15V 1.5A TO220AB
Digi-Key
Linear voltage regulator [ST] L7815CV Linear voltage regulator
Distrelec
Standard Regulator Pos 15V 1.5A 3-Pin(3+Tab) TO-220 Tube
Avnet Europe
Voltage stabiliser; fixed; 15V; 1.5A; TO220; THT; 0.51÷0.6mm
TME
Standard Regulator Pos 15V 1.5A 3-Pin(3+Tab) TO-220 Tube
Avnet Asia
IC Regulator 7815T/L7815CV SGS THOMSON RoHS TO220
Halfin
Standard Regulator Pos 15V 1.5A 3-Pin(3+Tab) TO-220 Tube
Chip One Stop Global
TO220 voltage regulator L7815CV 15V 1.5A
RS Components
IC, V REG +15V, 7815, TO-220-3
element14 APAC
SPÄNNINGS REG. 7815
Rotakorn

Technical Specifications

Number of Pins 3
Lead-Free Status Lead Free
Dropout Voltage 2 V
REACH SVHC Compliance No SVHC
Input Voltage (DC) 30 V (max)
Number of Outputs 1
Supply Voltage (DC) 30 V (max)
Mounting Type Through Hole
Output Current 1.5 A
RoHS Compliant
Packaging Tube
Case / Package / Footprint TO-220
Lifecycle Status Active
Output Voltage 15 V 15 V (max)

Documents

STMicroelectronics
Datasheet 59 pages 10 months ago
Datasheet 57 pages 11 years ago
Verical
Datasheet 56 pages 11 years ago
Future Electronics
Datasheet 57 pages 5 years ago
Farnell
Datasheet 56 pages 11 years ago
Datasheet 57 pages 5 years ago
Datasheet 56 pages 11 years ago
Datasheet 56 pages 11 years ago
Newark
Datasheet 58 pages 2 years ago
Datasheet 57 pages 3 years ago
Digi-Key
Datasheet 47 pages 11 years ago
Sierra IC
Datasheet 34 pages 12 years ago
iiiC
Datasheet 57 pages 5 years ago
Jameco
Datasheet 48 pages 10 years ago
Allied Electronics
Datasheet 7 pages 11 years ago
Nu Horizons
Datasheet 47 pages 11 years ago
Datasheet 58 pages 11 years ago
Arrow
Datasheet 57 pages 5 years ago
Onlinecomponents.com
Datasheet 56 pages 11 years ago

Images

Alternate Names

ST MICRO L7815CV
STM L7815CV
SGS L7815CV
SGS THOMSON L7815CV
INMOS L7815CV
SGS THOMPSON L7815CV
SESCOSEM L7815CV
STMICR L7815CV
ST8 L7815CV
STMICROE L7815CV
WAFERSCALE L7815CV
SGS-ATES L7815CV
ST/SGS L7815CV
ST MICROELECTRONICS SEMI L7815CV
THOMS L7815CV
ST MIC L7815CV
SGST L7815CV
STMICROELECTRON L7815CV
WAFERSCALE INTEGRATION INC L7815CV
SGS-Thomson Microelectronics L7815CV
STMICROELECT L7815CV
SGS THOMP L7815CV
SGS/ST L7815CV
FAROUDJA L7815CV
STMICROEL L7815CV
ST Microeletronics L7815CV

Search for other parts like L7815 »