STMicroelectronics L7815ABD2T-TR

58dB@(120Hz) 1.5A Fixed 15V Positive 35V D2PAK Linear Voltage Regulators (LDO) ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-263
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Accuracy2 %
Dropout Voltage2 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Min Input Voltage17 V
Min Operating Temperature-40 °C
Min Output Voltage14.7 V
Nominal Output Voltage15 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current1.5 A
Output TypeFixed
Output Voltage15 V
Output Voltage Accuracy2 %
PackagingTape and Reel
PolarityPositive
Power Supply Rejection Ratio (PSRR)58 dB
Quiescent Current6 mA
Schedule B8542390000
Dimensions
Height4.6 mm
Length10.4 mm
Width9.35 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7815ABD2T-TR.

Upverter
Datasheet57 pages12 years ago
Datasheet57 pages12 years ago
Datasheet57 pages18 years ago
Datasheet56 pages18 years ago
Datasheet56 pages18 years ago
Datasheet56 pages18 years ago
Datasheet56 pages18 years ago
LKR
Datasheet55 pages5 years ago
STMicroelectronics
Datasheet59 pages8 years ago
Augswan
Datasheet54 pages0 years ago
Newark
Datasheet58 pages10 years ago
element14 APAC
Datasheet58 pages10 years ago
TME
Datasheet57 pages11 years ago
iiiC
Datasheet57 pages12 years ago
Nu Horizons
Datasheet26 pages18 years ago
Datasheet28 pages18 years ago

Inventory History

3 month trend:
-35.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics L7815ABD2T-TR.

Related Parts

Descriptions

Descriptions of STMicroelectronics L7815ABD2T-TR provided by its distributors.

58dB@(120Hz) 1.5A Fixed 15V Positive 35V D2PAK Linear Voltage Regulators (LDO) ROHS
Volt Reg, 15V, 1.5A, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics L7815ABD2T-TR
Standard Regulator Pos 15V 1.5A 3-Pin(2+Tab) D2PAK T/R
L7815 Series 1.5 A 15 V Three Terminal Positive Voltage Regulator - D2PAK
LINEAR VOLT REG, 1.5A, 15V, TO-263-3; Fixed Output Voltage Nom.: 15V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: -; Input Voltage Max: 35V; Product Range: 7815 Voltage Regulators; Ou

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L7815ABD2TTR

Technical Specifications

Physical
Case/PackageTO-263
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Accuracy2 %
Dropout Voltage2 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Min Input Voltage17 V
Min Operating Temperature-40 °C
Min Output Voltage14.7 V
Nominal Output Voltage15 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current1.5 A
Output TypeFixed
Output Voltage15 V
Output Voltage Accuracy2 %
PackagingTape and Reel
PolarityPositive
Power Supply Rejection Ratio (PSRR)58 dB
Quiescent Current6 mA
Schedule B8542390000
Dimensions
Height4.6 mm
Length10.4 mm
Width9.35 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7815ABD2T-TR.

Upverter
Datasheet57 pages12 years ago
Datasheet57 pages12 years ago
Datasheet57 pages18 years ago
Datasheet56 pages18 years ago
Datasheet56 pages18 years ago
Datasheet56 pages18 years ago
Datasheet56 pages18 years ago
LKR
Datasheet55 pages5 years ago
STMicroelectronics
Datasheet59 pages8 years ago
Augswan
Datasheet54 pages0 years ago
Newark
Datasheet58 pages10 years ago
element14 APAC
Datasheet58 pages10 years ago
TME
Datasheet57 pages11 years ago
iiiC
Datasheet57 pages12 years ago
Nu Horizons
Datasheet26 pages18 years ago
Datasheet28 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant