STMicroelectronics L7812CV

Linear Voltage Regulator, Fixed, Positive Output, 35 V, 12 V, 1.5 A, 3 Pins, TO-220
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight2.299997 g
Technical
Dropout Voltage2 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Min Input Voltage14 V
Min Operating Temperature0 °C
Min Output Voltage12 V
Nominal Output Voltage12 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current1.5 A
Output TypeFixed
Output Voltage12 V
PolarityPositive
Power Supply Rejection Ratio (PSRR)55 dB
Quiescent Current8 mA
Schedule B8542390000
Tolerance5 %
Dimensions
Height9.15 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7812CV.

Upverter
Datasheet56 pages18 years ago
Datasheet57 pages12 years ago
Datasheet57 pages18 years ago
Datasheet56 pages18 years ago
Datasheet56 pages18 years ago
Datasheet56 pages18 years ago
Future Electronics
Datasheet57 pages12 years ago
Augswan
Datasheet54 pages0 years ago
STMicroelectronics
Datasheet59 pages8 years ago
SOS electronic
Datasheet58 pages10 years ago
element14 APAC
Datasheet57 pages11 years ago
LKR
Datasheet55 pages5 years ago
Newark
Datasheet47 pages18 years ago
Burklin Elektronik
Datasheet58 pages10 years ago
iiiC
Datasheet57 pages12 years ago
element14
Datasheet56 pages18 years ago
Datasheet58 pages18 years ago
Datasheet58 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages18 years ago
Jameco
Datasheet47 pages17 years ago
Datasheet48 pages17 years ago
Farnell
Datasheet34 pages19 years ago
Sierra IC
Datasheet33 pages19 years ago

Alternate Parts

Price @ 1000
$ 0.265
$ 1.11
Stock
4,881,801
555,950
Authorized Distributors
10
3
Case/Package
TO
TO-220
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
1.5 A
1 A
Min Input Voltage
14 V
-
Max Input Voltage
35 V
35 V
Min Output Voltage
12 V
-
Max Output Voltage
-
-
Accuracy
-
2 %
Dropout Voltage
2 V
2 V
Power Supply Rejection Ratio (PSRR)
55 dB
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics L7812CV.

Related Parts

Descriptions

Descriptions of STMicroelectronics L7812CV provided by its distributors.

Linear Voltage Regulator, Fixed, Positive Output, 35 V, 12 V, 1.5 A, 3 Pins, TO-220
Voltage Regulator; linear; fixed; Vout: 12V; Vin: 14-35V; Vd: 2V; 2%; 1.5A; 0+125 deg.C; THT; TO220
L7812 Series 1.5 A 12 V Three Terminal Positive Voltage Regulator - TO-220
Standard Regulator Pos 12V 1.5A 3-Pin(3+Tab) TO-220AB Tube
Integrated Circuit Regulator 7812T/L7812CV SGS THOMSON RoHS TO220
Halfin
Voltage regulator, 12 VDC, 1.5 A, positive, TO-220, L7812CV
IC, V REG +12V, 7812, TO-220-3; Primary Input Voltage:19V; Output Voltage Fixed:12V; Dropout Voltage Vdo:2V; No. of Pins:3; Output Current:1.5A; Voltage Regulator Case Style:TO-220; Operating Temperature Range:0°C to +150°C; SVHC:No SVHC (20-Jun-2011); Base Number:7812; Device Marking:L7812CV; IC Generic Number:7812; Input Voltage Max:35V; Input Voltage Min:14V; No. of Outputs:1; Operating Temperature Max:150°C; Operating Temperature Min:0°C; Operating Voltage Tolerance +:4%; Output Current Max:1.5A; Output Voltage:12V; Output Voltage Max:12V; Package / Case:TO-220; Supply Voltage Max:27V; Supply Voltage Min:18.5V; Termination Type:Through Hole; Voltage:12V; Voltage Regulator Type:Positive Fixed

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L 7812 CV
  • L7812 C-V
  • L7812 CV
  • L7812-C-V
  • L7812-CV
  • L7812C-V
  • L7812CV-
  • L7812CV.

Technical Specifications

Physical
Case/PackageTO
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight2.299997 g
Technical
Dropout Voltage2 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Min Input Voltage14 V
Min Operating Temperature0 °C
Min Output Voltage12 V
Nominal Output Voltage12 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current1.5 A
Output TypeFixed
Output Voltage12 V
PolarityPositive
Power Supply Rejection Ratio (PSRR)55 dB
Quiescent Current8 mA
Schedule B8542390000
Tolerance5 %
Dimensions
Height9.15 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7812CV.

Upverter
Datasheet56 pages18 years ago
Datasheet57 pages12 years ago
Datasheet57 pages18 years ago
Datasheet56 pages18 years ago
Datasheet56 pages18 years ago
Datasheet56 pages18 years ago
Future Electronics
Datasheet57 pages12 years ago
Augswan
Datasheet54 pages0 years ago
STMicroelectronics
Datasheet59 pages8 years ago
SOS electronic
Datasheet58 pages10 years ago
element14 APAC
Datasheet57 pages11 years ago
LKR
Datasheet55 pages5 years ago
Newark
Datasheet47 pages18 years ago
Burklin Elektronik
Datasheet58 pages10 years ago
iiiC
Datasheet57 pages12 years ago
element14
Datasheet56 pages18 years ago
Datasheet58 pages18 years ago
Datasheet58 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages18 years ago
Jameco
Datasheet47 pages17 years ago
Datasheet48 pages17 years ago
Farnell
Datasheet34 pages19 years ago
Sierra IC
Datasheet33 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant