STMicroelectronics L7812CV-DG

Standard Regulator Pos 12V 1.5A 3-Pin(3+Tab) TO-220AB Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220
Contact PlatingTin
MountThrough Hole
Number of Pins3
Technical
Dropout Voltage2 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Min Input Voltage14 V
Min Operating Temperature-40 °C
Min Output Voltage12 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current1.5 A
Output TypeFixed
Output Voltage12 V
PackagingRail/Tube
PolarityPositive
Power Supply Rejection Ratio (PSRR)55 dB
Quiescent Current8 mA
Dimensions
Height15.75 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7812CV-DG.

STMicroelectronics
Datasheet57 pages12 years ago
Datasheet59 pages8 years ago
Augswan
Datasheet54 pages0 years ago
Newark
Datasheet55 pages5 years ago
TME
Datasheet57 pages11 years ago
Future Electronics
Datasheet57 pages12 years ago
Datasheet57 pages18 years ago
Datasheet56 pages18 years ago
Datasheet56 pages18 years ago
Datasheet56 pages18 years ago
Datasheet56 pages18 years ago

Inventory History

3 month trend:
-52.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics L7812CV-DG.

Related Parts

Descriptions

Descriptions of STMicroelectronics L7812CV-DG provided by its distributors.

Standard Regulator Pos 12V 1.5A 3-Pin(3+Tab) TO-220AB Tube
L7812 Series 1.5 A 12 V Three Terminal Positive Voltage Regulator - TO-220
Positive Voltage Regulator, 12V, 1.5A, 4%, 2V dropout, 0÷150°C; L7812CV-DG (Dual Gauge=1.14mm)
Linear Fixed Voltage Regulator, 12V, 1.5A, TO-220
Ldo, Fixed, 12V, 0.5A, 0 To 125Deg C; Fixed Output Voltage Nom.:12V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:19V; Input Voltage Max:35V; Product Range:12V 500Ma Linear Voltage Regulators Rohs Compliant: Yes |Stmicroelectronics L7812CV-DG.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L7812CV-DG.

Technical Specifications

Physical
Case/PackageTO-220
Contact PlatingTin
MountThrough Hole
Number of Pins3
Technical
Dropout Voltage2 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Min Input Voltage14 V
Min Operating Temperature-40 °C
Min Output Voltage12 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current1.5 A
Output TypeFixed
Output Voltage12 V
PackagingRail/Tube
PolarityPositive
Power Supply Rejection Ratio (PSRR)55 dB
Quiescent Current8 mA
Dimensions
Height15.75 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7812CV-DG.

STMicroelectronics
Datasheet57 pages12 years ago
Datasheet59 pages8 years ago
Augswan
Datasheet54 pages0 years ago
Newark
Datasheet55 pages5 years ago
TME
Datasheet57 pages11 years ago
Future Electronics
Datasheet57 pages12 years ago
Datasheet57 pages18 years ago
Datasheet56 pages18 years ago
Datasheet56 pages18 years ago
Datasheet56 pages18 years ago
Datasheet56 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant