STMicroelectronics L7812CD2T

Positive Voltage Regulators | IC Reg Linear 12V 1.5A D2PAK
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD2PAK
MountSurface Mount
Number of Pins3
Technical
Dropout Voltage2 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Min Input Voltage35 V
Min Operating Temperature0 °C
Number of Outputs1
Number of Regulators1
Output Current1.5 A
Output TypeFixed
Output Voltage12 V
PolarityPositive
Quiescent Current8 mA

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7812CD2T.

Augswan
Datasheet54 pages0 years ago
DigiKey
Datasheet47 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.36
$ 0.36
Stock
531,254
2,652,099
2,652,099
Authorized Distributors
0
11
11
Case/Package
D2PAK
TO-263
TO-263
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
-
1.5 A
1.5 A
Min Input Voltage
35 V
14 V
14 V
Max Input Voltage
35 V
35 V
35 V
Min Output Voltage
-
12 V
12 V
Max Output Voltage
-
12 V
12 V
Accuracy
-
-
-
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
-
55 dB
55 dB

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics L7812CD2T.

Descriptions

Descriptions of STMicroelectronics L7812CD2T provided by its distributors.

POSITIVE VOLTAGE REGULATORS | IC REG LINEAR 12V 1.5A D2PAK
L7812 Tube Surface Mount Over Temperature Short Circuit voltage regulator linear 2V 2.54mm 1.5A 0C~125C
French Electronic Distributor since 1988

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageD2PAK
MountSurface Mount
Number of Pins3
Technical
Dropout Voltage2 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Min Input Voltage35 V
Min Operating Temperature0 °C
Number of Outputs1
Number of Regulators1
Output Current1.5 A
Output TypeFixed
Output Voltage12 V
PolarityPositive
Quiescent Current8 mA

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7812CD2T.

Augswan
Datasheet54 pages0 years ago
DigiKey
Datasheet47 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant