STMicroelectronics L7809ABD2T

IC Reg Ldo 9V 1.5A D2PAK
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageD2PAK
MountSurface Mount
Weight1.495607 g
Technical
Dropout Voltage2 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Min Input Voltage35 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current1.5 A
Output TypeFixed
Output Voltage9 V
PolarityPositive

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7809ABD2T.

Upverter
Datasheet26 pages18 years ago
DigiKey
Datasheet28 pages18 years ago
Sierra IC
Datasheet34 pages19 years ago
SHENGYU ELECTRONICS
Datasheet54 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.5
$ 0.5
Stock
122,277
742,481
742,481
Authorized Distributors
0
9
9
Case/Package
D2PAK
TO-263
TO-263
Number of Pins
-
3
3
Number of Outputs
1
1
1
Max Output Current
-
1.5 A
1.5 A
Min Input Voltage
35 V
11 V
11 V
Max Input Voltage
35 V
35 V
35 V
Min Output Voltage
-
8.82 V
8.82 V
Max Output Voltage
-
-
-
Accuracy
-
2 %
2 %
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
-
61 dB
61 dB

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics L7809ABD2T.

Descriptions

Descriptions of STMicroelectronics L7809ABD2T provided by its distributors.

IC REG LDO 9V 1.5A D2PAK
Fixed Positive Standard Regulator, 9VBIPolar, PSSO2
L7809 Tube Surface Mount Over Temperature Short Circuit voltage regulator linear 2V 4.83mm 1.5A -40C~125C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageD2PAK
MountSurface Mount
Weight1.495607 g
Technical
Dropout Voltage2 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Min Input Voltage35 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current1.5 A
Output TypeFixed
Output Voltage9 V
PolarityPositive

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7809ABD2T.

Upverter
Datasheet26 pages18 years ago
DigiKey
Datasheet28 pages18 years ago
Sierra IC
Datasheet34 pages19 years ago
SHENGYU ELECTRONICS
Datasheet54 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant