STMicroelectronics L7806CD2T

IC Reg Ldo 6V 1.5A D2PAK
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD2PAK
MountSurface Mount
Technical
Dropout Voltage2 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Min Input Voltage35 V
Min Operating Temperature0 °C
Number of Outputs1
Number of Regulators1
Output Current1.5 A
Output TypeFixed
Output Voltage6 V
PolarityPositive

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7806CD2T.

Augswan
Datasheet54 pages0 years ago
Sierra IC
Datasheet34 pages19 years ago

Alternate Parts

Price @ 1000
$ 0.496
$ 0.496
Stock
618,982
605,312
605,312
Authorized Distributors
0
11
11
Case/Package
D2PAK
TO-263
TO-263
Number of Pins
-
3
3
Number of Outputs
1
1
1
Max Output Current
-
1.5 A
1.5 A
Min Input Voltage
35 V
35 V
35 V
Max Input Voltage
35 V
35 V
35 V
Min Output Voltage
-
6 V
6 V
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics L7806CD2T.

Descriptions

Descriptions of STMicroelectronics L7806CD2T provided by its distributors.

IC REG LDO 6V 1.5A D2PAK
L7806 Tube Surface Mount Over Temperature Short Circuit voltage regulator linear 2V 4.83mm 1.5A 0C~125C
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageD2PAK
MountSurface Mount
Technical
Dropout Voltage2 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Min Input Voltage35 V
Min Operating Temperature0 °C
Number of Outputs1
Number of Regulators1
Output Current1.5 A
Output TypeFixed
Output Voltage6 V
PolarityPositive

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7806CD2T.

Augswan
Datasheet54 pages0 years ago
Sierra IC
Datasheet34 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant