STMicroelectronics L7805CV-DG

62dB@(120Hz) 1.5A Fixed 5V Positive 35V TO-220 Linear Voltage Regulators (LDO) ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Technical
Dropout Voltage2 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Min Input Voltage7 V
Min Operating Temperature0 °C
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current1.5 A
Output TypeFixed
Output Voltage5 V
PolarityPositive
Power Supply Rejection Ratio (PSRR)62 dB
Quiescent Current8 mA
Schedule B8542390000
Tolerance2 %
Dimensions
Height15.75 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7805CV-DG.

Augswan
Datasheet54 pages0 years ago
STMicroelectronics
Datasheet57 pages12 years ago
Datasheet59 pages8 years ago
LKR
Datasheet55 pages5 years ago
TME
Datasheet58 pages10 years ago
Future Electronics
Datasheet57 pages12 years ago
Datasheet57 pages18 years ago
Datasheet56 pages18 years ago
Datasheet56 pages18 years ago
Datasheet56 pages18 years ago
Datasheet56 pages18 years ago

Inventory History

3 month trend:
+69.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics L7805CV-DG.

Related Parts

Descriptions

Descriptions of STMicroelectronics L7805CV-DG provided by its distributors.

62dB@(120Hz) 1.5A Fixed 5V Positive 35V TO-220 Linear Voltage Regulators (LDO) ROHS
L7805 Series 1.5 A 5 V Three Terminal Voltage Regulator - TO-220
VOLT REG, FIXED, 5V, 1.5A, 0 TO 125DEG C; Output Type:Fixed; No. of Outputs:1Outputs; Output Voltage Min:-; Output Voltage Max:-; Input Voltage Min:10V; Input Voltage Max:35V; Product Range:5V 1.5A Linear Voltage Regulators RoHS Compliant: Yes
Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220AB Tube
Linear Fixed Voltage Regulator, 5V, 1.5A, TO-220
Linear Voltage Regulators POS Voltage Reg IC 3-Terminal 1.5A

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L7805CV-DG.

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Technical
Dropout Voltage2 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Min Input Voltage7 V
Min Operating Temperature0 °C
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current1.5 A
Output TypeFixed
Output Voltage5 V
PolarityPositive
Power Supply Rejection Ratio (PSRR)62 dB
Quiescent Current8 mA
Schedule B8542390000
Tolerance2 %
Dimensions
Height15.75 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7805CV-DG.

Augswan
Datasheet54 pages0 years ago
STMicroelectronics
Datasheet57 pages12 years ago
Datasheet59 pages8 years ago
LKR
Datasheet55 pages5 years ago
TME
Datasheet58 pages10 years ago
Future Electronics
Datasheet57 pages12 years ago
Datasheet57 pages18 years ago
Datasheet56 pages18 years ago
Datasheet56 pages18 years ago
Datasheet56 pages18 years ago
Datasheet56 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant