📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

STMicroelectronics L7805CP

L7805 Series 1.5 A 5 V Three Terminal Voltage Regulator - TO-220FP
$ 0.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7805CP.

ODG (Origin Data Global)

Datasheet55 pages7 years ago

Upverter

SOS electronic

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-14.49%

CAD Models

Download STMicroelectronics L7805CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsL7805ABP
PWR SPLY FUNC, VOLTAGE REGULATOR, POSITIVE VOLTAGE OUT, TO-220FP, IS 6MA, VO 5V, IO 1A
STMicroelectronicsL7805ACP
L7805ACP, SINGLE LINEAR VOLTAGE REGULATOR, 1A 5 V, 2%, 3-PIN TO-220FP
STMicroelectronicsL7808ABV-DG
Linear Voltage Regulator, Fixed, Positive Output, 35 V, 8 V, 1.5 A, 3 Pins, TO-220

Descriptions

Descriptions of STMicroelectronics L7805CP provided by its distributors.

L7805 Series 1.5 A 5 V Three Terminal Voltage Regulator - TO-220FP
L7805CP, SINGLE LINEAR VOLTAGE REGULATOR, 1.5A 5 V, 3-PIN TO-220FP
Standard Regulator Pos 5V 1.5A 3-Pin (3+Tab) TO-220FP Tube
Linear Voltage Regulator 5V/1,5A TO220ISO L 7805 CP
Voltage regulator, 5 VDC, 1.5 A, positive, TO-220, L7805CP
STMICROELECTRONICS - L7805CP - IC, V REG +5.0V, 7805, TO-220FP-3
Ic, V Reg +5.0V, 7805, To-220Fp-3; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:10V; Input Voltage Max:35V; Product Range:7805 Voltage Regulators; Output Rohs Compliant: Yes |Stmicroelectronics L7805CP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L 7805 CP
  • L7805 CP
  • L7805CP.