Amphenol L77SDE09SA4CH

Conn D-sub Rcpt 9POS R/a Sldr

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing MaterialGlass
MountThrough Hole
Number of Pins9
Technical
Connector TypeD-Sub, Receptacle, Signal
Current Rating5 A
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Number of Positions9
Number of Rows2
TerminationSolder
Voltage Rating250 V

Engineering Resources

View Evaluation kits and Reference designs for Amphenol L77SDE09SA4CH.

Related Parts

Descriptions

Descriptions of Amphenol L77SDE09SA4CH provided by its distributors.

CONN D-SUB RCPT 9POS R/A SLDR
Dsub, Stamped Signal 3A, Right Angle PCB Through
Dsub, Stamped Signal 3A, Right Angle Pcb Thru Hole, Fp=8.08Mm (.318In), Row Pitch 2.84Mm, 9 Socket, Flash Gold, Bright Tin Shell, 3.05Mm (.120In) Clear Hole, Ground Tab With Boardlock/Tray |Amphenol Communications Solutions L77SDE09SA4CH

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORPORATION
  • AMPHENOL CORP
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • Amphenol Thermometrics
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing MaterialGlass
MountThrough Hole
Number of Pins9
Technical
Connector TypeD-Sub, Receptacle, Signal
Current Rating5 A
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Number of Positions9
Number of Rows2
TerminationSolder
Voltage Rating250 V

Compliance

Environmental Classification
RoHSCompliant