Amphenol L77DE09S

Conn D-Subminiature SKT 9 POS 2.77mm Solder Cup ST Panel Mount 9 Terminal 1 Port

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
L77DE09S 294 Buy Now »
USD
4.01 4.01 3.69 3.67 3.67
Verical 3
L77DE09S 294 Buy Now »
USD
3.94 3.79 3.79 3.79
L77DE09S 100 Buy Now »
USD
4.90 4.65 4.65 4.65
L77DE09S 212 Buy Now »
USD
5.81 5.81 5.81 5.81
Avnet
L77DE09S 72 Buy Now »
USD
3.68 3.54
Digi-Key
L77DE09S-ND 670 Buy Now »
USD
7.17 6.87 5.68 4.18 3.97
Newark
01M1858 400 Buy Now »
USD
5.44 5.44 4.86 3.87 3.87
Chip One Stop Japan
C1S116700231432 294 Buy Now »
JPY
766.00 607.00 455.00 412.00 412.00
TTI
L77DE09S 5,072 Buy Now »
USD
4.93 4.93 4.93 4.93
Powell Electronics
L77DE09S 1,528 Buy Now »
USD
4.74 4.74 4.74 3.94 3.87
Mouser
523-L77-DE09S 927 Buy Now »
USD
7.17 6.87 5.67 4.31 4.31
Chip One Stop Global 2
C1S116700231432 100 Buy Now »
JPY
653.00 653.00 576.00 576.00 576.00
C1S116700060223 2,713 Buy Now »
JPY
780.00 679.00 561.00 387.00 387.00
Onlinecomponents.com
L77DE09S 397 Buy Now »
USD
5.16 5.16 4.47 3.48 3.42
Master Electronics
L77DE09S 339 ··
USD
5.16 5.16 4.47 3.48 3.42
PEI Genesis
L77DE09S 212 Buy Now »
USD
5.46 5.46 4.67 4.67 4.67
Allied Electronics
70144898 2,423 Buy Now »
USD
5.15 4.90 4.42 3.48 3.48
A.E. Petsche
L77DE09S 0 ··
USD
6.58 6.58 6.83 6.83 6.83
Future Electronics
L77DE09S 0 ··
USD
4.53 4.19 4.19 4.19
Abacus Technologies
L77DE09S 258 ··
Farnell
1849896 1,392 Buy Now »
GBP
5.23 4.58 3.49 3.05 3.05
element14 APAC
1277736 401 Buy Now »
SGD
10.62 10.18 8.41 6.39 6.39
Distrelec
L77DE09S 3,442 Buy Now »
EUR
5.86 5.86 4.17 4.17 4.17
Electro Sonic
L77DE09S 397 Buy Now »
USD
5.47 5.47 4.74 3.69 3.63
Avnet Europe
L77DE09S 0 ··
EUR
2.59 2.59
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
AMLL77DE09S 4,566 Buy Now »
USD
4.87 4.87 4.07 3.95 3.90
Quest
L77DE09S 86 Buy Now »
USD
8.25 4.12 3.85 3.85 3.85
Interstate Connecting Components
L77DE09S 4,566 Buy Now »
Tencell
L77DE09S 88 Buy Now »
USD
5.06 5.06 4.93 4.93 4.93
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
L77DE09S Contact ··
XS Micro
L77DE09S Contact ··

Descriptions

CONN D SUB 9 POS RCPTSHELL SIZE E
Heilind Electronics
Conn D-Subminiature SKT 9 POS 2.77mm Solder Cup ST Panel Mount 9 Terminal 1 Port
Chip One Stop Global
D-Sub female [Amphenol] L77DE09S D-Sub female
Distrelec
D SUB, SOCKET, SIZE E, 9WAY; Connector Type:D Sub; Series:SD; No. of Contacts:9; D Sub Shell Size:E; Connector Body Material:Steel; Contact Termination:Solder; SVHC:No SVHC (15-Dec-2010); Gender:Socket
Farnell
connector,d-sub,fixed machined contact,solder cup,9 socket contact receptacle
Allied Electronics
CONN D SUB 9 POS RCPT SHELL SIZE E
Interstate Connecting Components
Conn D-Subminiature SKT 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
Avnet
Conn D-Subminiature SKT 9 POS 2.77mm Solder Cup ST Panel Mount 9 Terminal 1 Port
Chip One Stop Japan
D SUB, SOCKET, SIZE E, 9WAY; Connector Type:D Sub; Series:SD; No. of Contacts:9; D Sub Shell Size:E; Gender:Receptacle; Contact Termination:Solder; SVHC:No SVHC (20-Jun-2011)
element14 APAC
Conn D-Subminiature SKT 9 POS 2.77mm Solder Cup ST Panel Mount 9 Terminal 1 Port
A.E. Petsche
CONN DSUB RCPT 9POS STR SLDR CUP
Digi-Key
L77D Series 9 Position Metal Frame Solder Contact Socket D-Sub Connector
Future Electronics
Conn D-Subminiature SKT 9 POS 2.77mm Solder Cup ST Panel Mount 9 Terminal 1 Port
Verical

Technical Specifications

Number of Contacts 9
Lead-Free Status Lead Free
Housing Color Black
Contact Material Brass
Gender Female
Current Rating 7.5 A
Packaging Bulk
Number of Rows 2
Mounting Type Solder
REACH SVHC Compliance No SVHC
Contact Plating Gold
Size-Width 12.93 mm
Flammability Rating UL 94 V-0
Number of Positions 9
Size-Length 31.19 mm
Housing Material Plastic
RoHS Compliant

Documents

Future Electronics
Datasheet 2 pages 10 years ago
Farnell
Datasheet 1 page 9 years ago
Factory Futures
Datasheet 1 page 10 years ago
Allied Electronics
Datasheet 6 pages 8 years ago
Arrow
Datasheet 1 page 8 years ago

Images

Alternate Names

AMPH L77DE09S
AMPHENOL CORP L77DE09S
AMPHEN L77DE09S
APH L77DE09S
AMPHENOL CANADA L77DE09S
AMPHENOL CORPORATION L77DE09S
AMPHENOL COMMERCIAL PRODUCTS L77DE09S
AMPHE L77DE09S
AMPL L77DE09S
AMPHENO L77DE09S
AMPHENOL CANADA CORP L77DE09S
AMPHENOL COMMERCIAL L77DE09S
AMPHNL L77DE09S
Amphenol Technology L77DE09S
AMPHENL L77DE09S
AMPENOL L77DE09S
ANL L77DE09S
AMPHENOL LTW L77DE09S
AMPHENOL CONNECTORS L77DE09S
AMPHENOL / PCD MILI L77DE09S
Amphenol Ltd UK L77DE09S
AMPHENOL AIR LB L77DE09S
AMPH CANADA L77DE09S
AMPHENOL MIL L77DE09S
AMPHENOL COMMERCIAL PRODUCTS (VA) L77DE09S

Search for other parts like L77 »