Amphenol Communications Solutions L77DC37SU

Conn D-Subminiature F 37 POS 1.38mm Solder ST Thru-Hole 37 Terminal 1 Port Tray
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialMetal, Steel
Case/PackageMetal
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialGlass
MaterialMetal
MountThrough Hole
Shell MaterialSteel
Technical
Connector TypeD-Sub, Receptacle, Signal
Contact GenderFemale
Current Rating7.5 A
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts37
Number of Positions37
Number of Rows2
OrientationStraight
PackagingBulk
Schedule B8536695050
TerminationSolder
Voltage Rating300 V
Dimensions
Length33.35 mm
Pitch2.76 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions L77DC37SU.

Farnell
Datasheet1 page18 years ago
Newark
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions L77DC37SU.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions L77DC37SU provided by its distributors.

Conn D-Subminiature F 37 POS 1.38mm Solder ST Thru-Hole 37 Terminal 1 Port Tray
D Sub Connector, Standard, 37 Position, Receptacle
Dsub, Machined Pin 7.5A, Straight PCB Thru Hole, Cnt Length=3.2mm (0.126in), Cnt =0.6mm (0.024in), 37 Socket, Bright Tin Shell, Flash Gold, 3.1mm (0.122in) Clear Hole, Without Standoff&Boardlock
D SUB CONNECTOR, STANDARD, 37POS, RCPT;; D SUB CONNECTOR, STANDARD, 37POS, RCPT; Product Range:AMPHENOL- 17D Series Dsubs; Connector Type:D Sub; Series:D; No. of Contacts:37; D Sub Shell Size:DC; Connector Body Material:Metal; Gender:Receptacle

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • L77-DC37S-U

Technical Specifications

Physical
Body MaterialMetal, Steel
Case/PackageMetal
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialGlass
MaterialMetal
MountThrough Hole
Shell MaterialSteel
Technical
Connector TypeD-Sub, Receptacle, Signal
Contact GenderFemale
Current Rating7.5 A
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts37
Number of Positions37
Number of Rows2
OrientationStraight
PackagingBulk
Schedule B8536695050
TerminationSolder
Voltage Rating300 V
Dimensions
Length33.35 mm
Pitch2.76 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions L77DC37SU.

Farnell
Datasheet1 page18 years ago
Newark
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages16 years ago

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant