Amphenol Communications Solutions L77DB25SU

Conn D-Subminiature F 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port Tray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialMetal, Steel
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MaterialMetal
MountThrough Hole
Number of Terminals25
Shell MaterialSteel
Technical
Connector TypeD-Sub, Receptacle, Signal
Current Rating7.5 A
GenderReceptacle
Max Operating Temperature85 °C
Max Supply Voltage (AC)300 V
Max Voltage Rating (AC)300 V
Min Operating Temperature-55 °C
Number of Contacts25
Number of Ports1
Number of Positions25
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating300 V
Dimensions
Depth12.93 mm
Length53.42 mm
Pitch2.76 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions L77DB25SU.

Farnell
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions L77DB25SU.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions L77DB25SU provided by its distributors.

Conn D-Subminiature F 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port Tray
D Sub Connector, Standard, 25 Position, Receptacle
Dsub, Machined Pin 7.5A, Straight PCB Thru Hole, Cnt Length=3.2mm (0.126in), Cnt =0.6mm (0.024in), 25 Socket, Bright Tin Shell, Flash Gold, 3.1mm (0.122in) Clear Hole, Without Standoff&Boardlock

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • Amphenol CS (High Speed IO)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • L77-DB25S-U
  • L77D B25S U

Technical Specifications

Physical
Body MaterialMetal, Steel
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MaterialMetal
MountThrough Hole
Number of Terminals25
Shell MaterialSteel
Technical
Connector TypeD-Sub, Receptacle, Signal
Current Rating7.5 A
GenderReceptacle
Max Operating Temperature85 °C
Max Supply Voltage (AC)300 V
Max Voltage Rating (AC)300 V
Min Operating Temperature-55 °C
Number of Contacts25
Number of Ports1
Number of Positions25
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating300 V
Dimensions
Depth12.93 mm
Length53.42 mm
Pitch2.76 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions L77DB25SU.

Farnell
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages16 years ago

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant